RF Modules
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Type | Dimensions | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4093 GHz to 2.4671 GHz | 63 mW | Serial | 3.3 V | 5.5 V | 300 mA | 35 mA, 40 mA, 53 mA, 105 mA | - 40 C | + 85 C | 52.07 mm x 34.54 mm x 15.7 mm | Bulk | ||||||||
Mfr: WSG-DN902-02S-003 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | WSG | |||||||||||||||||
Not Available Online | 3.3 V | - 40 C | + 85 C | ||||||||||||||||
Not Available Online | 3.3 V | - 40 C | + 85 C | ||||||||||||||||
Not Available Online | 3.3 V | - 40 C | + 85 C | ||||||||||||||||
Not Available Online | 3.3 V | - 20 C | + 65 C | Bulk | |||||||||||||||
Not Available Online | 2.7 V | 3.5 V | - 20 C | + 65 C | |||||||||||||||
Mfr: WIT2410M4G TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules 2.4GHz Roaming FHSS Wireless Transceiver | Not Available Online | 2.4 GHz to 2.483 GHz | 18 dBm | UART | 5 V | 5 V | - 40 C | + 70 C | 80.2 mm x 46.5 mm x 5.3 mm | Bulk | |||||||||
Mfr: WSG-DN242-02S-002 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: WSG-DN242-00S-003 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Mfr: UGCZ1A1XXXX TTI: Not Assigned Alps Alpine Availability: Not Available OnlineRF Modules BLUETOOTH/WIFI MODUL | Not Available Online | ||||||||||||||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI, Serial | 3.3 V | 5.5 V | 140 mA | 55 mA | - 40 C | + 85 C | 38.1 mm x 24.9 mm 3.18 mm | Bulk | ||||||
Not Available Online | 3.3 V | - 20 C | + 65 C | ||||||||||||||||
Not Available Online | 2.7 V | 3.5 V | - 20 C | + 65 C | |||||||||||||||
Not Available Online | 2.4 GHz | 3.3 V | 5.5 V | - 40 C | + 85 C | 40.6 mm x 21.2 mm x 2.41 mm | |||||||||||||
Not Available Online | 2.401 GHz to 2.495 GHz | 24 dBm | 3.3 V | 10 V | - 40 C | + 70 C | 69.85 mm x 47.75 mm x 4.57 mm | Bulk | |||||||||||
Not Available Online | 2.4093 GHz to 2.4671 GHz | 63 mW | Serial | 3.3 V | 5.5 V | 300 mA | 35 mA, 40 mA, 53 mA, 105 mA | - 40 C | + 85 C | 52.07 mm x 34.04 mm x 4.32 mm | Bulk | ||||||||
Mfr: WSG-DN902-00S-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Modules | Not Available Online | ||||||||||||||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI, Serial | 3.3 V | 5.5 V | 140 mA | 55 mA | - 40 C | + 85 C | 38.1 mm x 24.9 mm 3.18 mm | Bulk | ||||||
Not Available Online | DNT24 | RF Transceivers | 2.4 GHz | 63 mW | SPI, Serial | 3.3 V | 5.5 V | 140 mA | 55 mA | - 40 C | + 85 C | 38.1 mm x 24.9 mm 3.18 mm | Bulk | ||||||
Not Available Online | 2.7 V | 3.5 V | - 20 C | + 85 C | DR5000/NLBA | ||||||||||||||
Not Available Online | 2.2 V | 3.7 V | - 40 C | + 85 C | |||||||||||||||
Not Available Online | 3.3 V | - 20 C | + 65 C | ||||||||||||||||
Not Available Online | 2.5 V | 3.6 V | - 40 C | + 85 C | |||||||||||||||
Not Available Online | 2.2 V | 3.7 V | - 40 C | + 85 C |