Molex - Sub-GHz Modules
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 13422-0001 TTI: Not Assigned Molex Availability: Not Available OnlineSub-GHz Modules Alien Enterprise 4-port Fixed RFID Reader, 902-928 MHz, FCC Version | Not Available Online | 13422 | 902 MHz to 928 MHz | 31.6 dBm | Ethernet, RS-232, USB | - 20 C | + 50 C | 202 mm x 191 mm x 28 mm | RFID Readers | ALR-F800-RDR-ONLY ALR-F800 134220001 0134220001 | ||||||||||
Mfr: 13421-0001 TTI: Not Assigned Molex Availability: Not Available OnlineSub-GHz Modules Alien Enterprise 4-port Fixed RFID Reader w/ Multi-Reader Management, 4 Additional Readers Supported, 902-928 MHz, FCC Version | Not Available Online | 13421 | 902 MHz to 928 MHz | 31.6 dBm | LAN, RS-232, USB | - 20 C | + 50 C | 202 mm x 191 mm x 28 mm | RFID Readers | ALR-F800-X-RDR-ONLY ALR-F800-X 134210001 0134210001 | ||||||||||
Mfr: 13423-0001 TTI: Not Assigned Molex Availability: Not Available OnlineSub-GHz Modules Alien Comm. Fixed RFID Reader Kit w/ Integrated Antenna, 902-928 MHz, for USA, Canada, and Mexico | Not Available Online | 13423 | 902 MHz to 928 MHz | 36 dBm | Ethernet, RS-232, USB | - 20 C | + 50 C | 232 mm x 229 mm x 51 mm | RFID Readers | ALR-9650 ALR-9650 134230001 0134230001 |