Sub-GHz Modules
177 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LoRa | |||||||||||||||||||
Mfr: LXRFZZHAAA-026 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules UHF RFID R/W MODULE | Not Available Online | |||||||||||||||||||
Mfr: RFP-M1M3-3A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineSub-GHz Modules LED Wireless Dimming Remote Controller | Not Available Online | RFP | 433.92 MHz | 216 W | WiFi | 12 V, 24 V | 12 V, 24 V | - 30 C | + 55 C | |||||||||||
Mfr: RFP-M5M3-3A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineSub-GHz Modules LED Wireless Color Temp Controller | Not Available Online | RFP | 433.92 MHz | 216 W | WiFi | 12 V, 24 V | 12 V, 24 V | - 30 C | + 55 C | |||||||||||
Mfr: DM1800-916MB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1800 Base Station 916.50 MHz | Not Available Online | 916.5 MHz | ||||||||||||||||||
Not Available Online | 900 MHz | 1 W | Serial | 3.3 V | 5.5 V | 1.2 A | 35 mA, 40 mA, 53 mA, 105 mA | - 40 C | + 85 C | u.FL | 52.07 mm x 34.54 mm x 7.24 mm | Bulk | ||||||||
Mfr: ENW-59614N3BF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2357 433MHz 250kbs Tx10dbm | Not Available Online | 390 MHz to 460 MHz | 10 dBm | SPI | 3 V | 3 V | 16 mA | 17.1 mA | - 40 C | + 85 C | 8 mm x 8.2 mm x 2 mm | ISM | ||||||||
Mfr: V520-RH21-6 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules Bar Code Reader | Not Available Online | V520RH216 | ||||||||||||||||||
Mfr: V530-R160E TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules 2D Code Reader, NPN | Not Available Online | V530R160E | ||||||||||||||||||
Mfr: V530-R160EP TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules 2D Code Reader | Not Available Online | V530R160EP | ||||||||||||||||||
Mfr: V530-R2000P TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules PNP 2D Barcoe Cont. | Not Available Online | V530R2000P | ||||||||||||||||||
Mfr: WT30-AT003 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules Pencil Antenna 2antennas) | Not Available Online | WT30AT003 | ||||||||||||||||||
Mfr: WT30-FT002 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules DIN Rail MntBrk t(for TH3515) | Not Available Online | WT30FT002 | ||||||||||||||||||
Mfr: WT30-FT003 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules SMT Bracket | Not Available Online | WT30FT003 | ||||||||||||||||||
Mfr: WT30-FT011 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules Flat Diversity Ant Mntg Brkts | Not Available Online | WT30FT011 | ||||||||||||||||||
Mfr: WT30-SID16 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules WL I/O Slave St ation 16DC in | Not Available Online | WT30SID16 | ||||||||||||||||||
Mfr: WT30-SMD16 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules Wireless Slave 8DCin 8transout | Not Available Online | WT30SMD16 | ||||||||||||||||||
Mfr: 20912111311 TTI: Not Assigned HARTING Availability: Not Available OnlineSub-GHz Modules RFID HANDHELD RF-M3000 2D IMAGER | Not Available Online | - 25 C | + 50 C | RFID | 020-91-211-1311 020 91 211 1311 | |||||||||||||||
Not Available Online | 900 MHz | 150 mW | SPI | 3.3 V | 5.5 V | 170 mA | 110 mA | - 40 C | + 85 C | 45.7 mm x 24.9 mm x 3.18 mm | Bulk | |||||||||
Not Available Online | 916.5 MHz | 10 mW | 3 V | 3 V | 32 mA | 4.2 mA | - 40 C | + 85 C | 1000 mm x 1000 mm | |||||||||||
Not Available Online | 900 MHz | Bulk | ||||||||||||||||||
Mfr: V750-BA50C04-US-A TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules UHF Reader/Writ er CompuWeigh | Not Available Online | V750BA50C04USA | ||||||||||||||||||
Not Available Online | TJM35420 | |||||||||||||||||||
Not Available Online | 860 MHz to 928 MHz | 2 W | Ethernet, RS-232, USB | 24 V | 24 V | 259.8 mm x 157.3 mm x 68 mm | ||||||||||||||
Not Available Online | RAD | 900 MHz | 1 W | RS-232, RS-422, RS-485 | 9 V | 30 V | - 40 C | + 70 C | MCX | 114.5 mm x 99 mm x 22.5 mm | RAD-ISM-900-DATA-BD RADISM900DATABD |