Sub-GHz Modules
177 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DM1800-434MN-V TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules Field Node w/ Host Ser Intr 433.92 MHz | Not Available Online | 433.92 MHz | ||||||||||||||||||
Mfr: DM1810-916MR-PBH TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | 916.5 MHz | ||||||||||||||||||
Not Available Online | 415 MHz to 430 MHz | 37 dBm | RS-232 | 10 V | 16 V | - 30 C | + 65 C | N-Style | 170 mm x 150 mm x 42 mm | RAD-UHF-FL-RS232-BD/64F01 RADUHFFLRS232BD64F01 | ||||||||||
Mfr: DM1800-434MB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1800 Base Station 433.92 MHz | Not Available Online | 433.92 MHz | ||||||||||||||||||
Mfr: SNAP2410DX TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules SNAP2410D w/ Remote Radio | Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | Ethernet, RS-232, RS-485 | 24 V | 24 V | - 40 C | + 65 C | 115 mm x 99 mm x 52 mm | RAD-ISM-900-EN-BD-BUS RADISM900ENBDBUS | ||||||||||
Not Available Online | Bulk | |||||||||||||||||||
Not Available Online | 900 MHz | 1 W | Serial | 3.3 V | 5.5 V | 1.2 A | 35 mA, 40 mA, 53 mA, 105 mA | - 40 C | + 85 C | u.FL | 52.07 mm x 34.04 mm x 4.32 mm | Bulk | ||||||||
Mfr: ENW-59605NA1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2341 868-915MHz 76.8KBaud No Ant | Not Available Online | 868 MHz, 915 MHz | ||||||||||||||||||
Not Available Online | 900 MHz | 150 mW | SPI | 3.3 V | 5.5 V | 170 mA | 110 mA | - 40 C | + 85 C | 45.7 mm x 24.9 mm x 3.18 mm | Bulk | |||||||||
Not Available Online | 916.5 MHz | 10 mW | 3 V | 3 V | 32 mA | 4.2 mA | - 40 C | + 85 C | 1000 mm x 1000 mm | |||||||||||
Not Available Online | 900 MHz | Bulk | ||||||||||||||||||
Mfr: V750-BA50C04-US-A TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules UHF Reader/Writ er CompuWeigh | Not Available Online | V750BA50C04USA | ||||||||||||||||||
Not Available Online | TJM35420 | |||||||||||||||||||
Not Available Online | 860 MHz to 928 MHz | 2 W | Ethernet, RS-232, USB | 24 V | 24 V | 259.8 mm x 157.3 mm x 68 mm | ||||||||||||||
Not Available Online | RAD | 900 MHz | 1 W | RS-232, RS-422, RS-485 | 9 V | 30 V | - 40 C | + 70 C | MCX | 114.5 mm x 99 mm x 22.5 mm | RAD-ISM-900-DATA-BD RADISM900DATABD | |||||||||
Mfr: V750-BA50C04-US TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules UHF Reader | Not Available Online | 902.75 MHz to 927.75 MHz | Ethernet, RS-232 | - 10 C | + 50 C | SMA | 246 mm x 215 mm x 43.5 mm | V750BA50C04US | ||||||||||||
Mfr: V740-BA50C04-US TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules Mono Static Reader | Not Available Online | 902 MHz to 928 MHz | 48 W | Ethernet | 24 V | 24 V | 0 C | + 40 C | SMA | 306 mm x 269.1 mm x 41.1 mm | V740BA50C04US | |||||||||
Not Available Online | RAD | 900 MHz | 1 W | 12 V | 30 V | 4 mA to 20 mA | 4 mA to 20 mA | - 40 C | + 70 C | 114 mm x 102 mm x 17.5 mm | RAD-ISM-900-TX RADISM900TX | |||||||||
Not Available Online | 433.92 MHz | 1.2 mW | 3 V | 3 V | 12 mA | 4.5 mA | - 40 C | + 85 C | 0.8 in x 0.7 in | |||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | RS-232, USB | 9 V | 9 V | - 30 C | + 70 C | 130 mm x 79 mm x 35 mm | ||||||||||||||
Mfr: DM1810-434MN-V TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules Field Node w/ Host Ser Intr 433.92 MHz | Not Available Online | 433.92 MHz | ||||||||||||||||||
Mfr: DM1810-916MR-PAV TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | 916.5 MHz | ||||||||||||||||||
Not Available Online | Bulk |