RAD - Sub-GHz Modules
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RAD | |||||||||||||||||||
0In Stock | RAD | - 40 C | + 70 C | Wireless Sets | RAD-900-IFS RAD900IFS | |||||||||||||||
Not Available Online | RAD | 900 MHz | 1 W | WiFi | 24 V | 24 V | 350 mA | 125 mA | - 40 C | + 70 C | External | 114.5 mm x 99 mm x 17.5 mm | RAD-ISM-900-SET-DC-UD RADISM900SETDCUD | |||||||
Not Available Online | RAD | RAD-ISM-900-DATA-BD-PLUS RADISM900DATABDPLUS | ||||||||||||||||||
Not Available Online | RAD | 900 MHz | 1 W | 24 V | 24 V | 85 mA | 85 mA | - 40 C | + 70 C | 114.5 mm x 99 mm x 17.5 mm | RAD-ISM-900-RX RADISM900RX | |||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | Ethernet, RS-232, RS-422, RS-485 | 24 V | 24 V | - 40 C | + 65 C | External | 115 mm x 99 mm x 52 mm | ISM | RAD-ISM-900-EN-BD RADISM900ENBD | ||||||||
Not Available Online | RAD | RAD-ISM-900-SET-XD-BUS-REP RADISM900SETXDBUSREP | ||||||||||||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | RS-232, RS-422, RS-485 | 9 V | 30 V | - 40 C | + 70 C | 114.5 mm x 99 mm x 22.5 mm | RAD-ISM-900-RS232-BD RADISM900RS232BD | ||||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | Ethernet, RS-232, RS-485 | 24 V | 24 V | - 40 C | + 65 C | 115 mm x 99 mm x 52 mm | RAD-ISM-900-EN-BD-BUS RADISM900ENBDBUS | ||||||||||
Not Available Online | RAD | 900 MHz | 1 W | RS-232, RS-422, RS-485 | 9 V | 30 V | - 40 C | + 70 C | MCX | 114.5 mm x 99 mm x 22.5 mm | RAD-ISM-900-DATA-BD RADISM900DATABD | |||||||||
Not Available Online | RAD | 900 MHz | 1 W | 12 V | 30 V | 4 mA to 20 mA | 4 mA to 20 mA | - 40 C | + 70 C | 114 mm x 102 mm x 17.5 mm | RAD-ISM-900-TX RADISM900TX | |||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | Ethernet, RS-232, RS-422, RS-485 | 24 V | 24 V | - 40 C | + 65 C | 114.5 mm x 99 mm x 52 mm | ISM | RAD-ISM-900-EN-BD/B RADISM900ENBDB | |||||||||
Not Available Online | RAD | RAD-ISM-900-SET-XD-BUS-2 RADISM900SETXDBUS2 | ||||||||||||||||||
Not Available Online | RAD | 900 MHz | 1 W | 24 V | 24 V | - 40 C | + 70 C | 22.5 mm x 114.5 nn x 99 mm | RAD-ISM-900-SET-BD-BUS RADISM900SETBDBUS | |||||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | WiFi | 24 V | 24 V | - 40 C | + 70 C | 280 mm x 57 mm x 57 mm | RAD-ISM-900-TX-DC RADISM900TXDC | ||||||||||
Not Available Online | RAD | 2.4 GHz | 400 mW | Ethernet, RS-232, RS-422, RS-485 | 24 V | 24 V | - 40 C | + 70 C | 45 mm x 115 mm x 99 mm | RF Transceivers | RAD-80211-XD/HP-BUS RAD80211XDHPBUS | |||||||||
Not Available Online | RAD | 900 MHz | 1 W | WiFi | 24 V | 24 V | 350 mA | 125 mA | - 40 C | + 70 C | External | 114.5 mm x 99 mm x 17.5 mm | RAD-ISM-900-SET-UD-ANT RADISM900SETUDANT |