Phoenix Contact - WiFi Modules - 802.11
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Protocol Supported | Frequency | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Output Power | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4 Gb/s | 9 V | 32 V | 19.5 dBm | - 30 C | + 60 C | Bulk | |||||||||||
0In Stock | WLAN | 2.4 GHz to 5 GHz | Ethernet | 9 V | 32 V | - 30 C | + 60 C | Bulk | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | 900 MHz | 10.8 V | 30.5 V | 1 W | - 40 C | + 70 C | ||||||||||||
0In Stock | WLAN | 2.4 GHz to 5 GHz | Ethernet | 9 V | 32 V | - 30 C | + 60 C | Bulk | ||||||||||
0In Stock | 2.4 Gb/s | 9 V | 32 V | 19.5 dBm | - 30 C | + 60 C | ||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | 802.11 a/b/g/n | 5 GHz | 300 Mb/s | Ethernet | 24 V | 24 V | - 25 C | + 60 C | ||||||||||
Not Available Online | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 24 V | 24 V | 11 dBm | 200 mA | - 25 C | + 60 C | ||||||||
Not Available Online | FL WLAN | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 10 V | 36 V | 23 dBm | 200 mA | 200 mA | - 25 C | + 60 C | FL_WLAN_5101 FLWLAN5101 | |||||
Not Available Online | RAD | 900 MHz | - 40 C | + 70 C | RAD-ISM-900-TX-AC RADISM900TXAC | |||||||||||||
Not Available Online | RAD-ISM-900-XD-BUS RADISM900XDBUS | |||||||||||||||||
Not Available Online | FL WLAN | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 11 V | 37 V | 20 dBm | 200 mA | 200 mA | - 25 C | + 60 C | ||||||
Not Available Online | FL WLAN | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 9 V | 32 V | 20 dBm | 0 C | + 60 C | ||||||||
Not Available Online | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 9 V | 32 V | 20 dBm | 120 mA | - 40 C | + 60 C | ||||||||
Not Available Online | FL WLAN | 802.11 a/n | 5 GHz | Ethernet | 24 V | 24 V | 14 dBm | 76 mA | - 40 C | + 65 C | FL_WLAN_EPA_5N FLWLANEPA5N | |||||||
Not Available Online | FL WLAN | FL_WLAN_230_AP_802-11-US FLWLAN230AP80211US | ||||||||||||||||
Not Available Online | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 10 V | 36 V | 20 dBm | - 25 C | + 60 C | |||||||||
Mfr: FLWLAN5111 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineWiFi Modules - 802.11 | Not Available Online | |||||||||||||||||
Not Available Online | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 9 V | 32 V | 19 dBm | 0 C | + 60 C | |||||||||
Not Available Online | FL WLAN | 802.11 b/g/n | 2.4 GHz | Ethernet | 24 V | 24 V | 20 dBm | 76 mA | - 40 C | + 65 C | FL_WLAN_EPA FLWLANEPA | |||||||
Not Available Online | ||||||||||||||||||
Not Available Online | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | Ethernet | 24 V | 24 V | 20 dBm | 0 C | + 65 C | RAD-80211-XD RAD80211XD |
- 1
- 2