Panasonic - Zigbee Modules - 802.15.4
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Range | Data Rate | Sensitivity | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Interface Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ENW-C9B01A1EF TTI: Not Assigned Panasonic Industry Availability: 0In StockZigbee Modules - 802.15.4 PAN4620 BLE Module IEEE Reg. 802.15.4 | 0In Stock | PAN4620 | 2.4 GHz | 1 Mb/s | - 93 dBm | 1.8 V | 4.2 V | 7.6 mA | 8.5 mA | 3 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | I2C, SPI, UART | Reel | |||||
Mfr: ENW-C9A22C1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA RF Out on SMD | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||||
Mfr: ENW-C9A22B4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA U.FL Conn SNAP | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Mfr: ENW-C9A08A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4555 2.4GHz SNAP Ceramic Antenna | Not Available Online | PAN4555 | 2.4 GHz | 250 kb/s | 2.7 V | 2.7 V | 0 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||
Mfr: ENW-C9A21A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L MESH ANT SNAP Firmware | Not Available Online | PAN4561L | 2.4 GHz | 250 kb/s | - 92 dBm | 3 V | 3 V | 43 mA | 45 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | I2C, UART | Reel | |||||
Mfr: ENW-C9A21C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/50ohm Pad W/ Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||
Mfr: ENW-C9A25C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db 50ohm Pad - SNAP-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | I2C, UART | Reel | |||||
Mfr: ENW-C9A22C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA SMD RF Out SNAP | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||||
Mfr: ENW-C9A21B4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/UF.L Conn W/ Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||
Mfr: ENW-C9A25B4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db PA UFL W/Ant - SNAP-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | I2C, UART | Reel | |||||
Mfr: ENW-C9A21A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/Antenna W/O Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||
Mfr: ENW-C9A09C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||||
Mfr: ENW-C9A31A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4580 ATMega 128RFA1 No SW W/Ant | Not Available Online | PAN4580 | 2.4 GHz | 2 Mb/s | - 98 dBm | 3 V | 3 V | 20 mA | 17 mA | 3 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | Reel | |||||
Mfr: ENW-C9A30A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L MESH EVAL Mod SMD RF Out SNAP | Not Available Online | PAN4561L | 2.4 GHz | 250 kb/s | 3 V | 3 V | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | I2C, UART | PAN4561ETU | ||||||||
Mfr: ENW-C9A22B1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA U.FL Conn no SW | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Mfr: ENW-C9A08A2EFC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||||
Mfr: ENW-C9A09N4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4555 2.4GHz SNAP RF Out on SMD Pads | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||||
Mfr: ENW-C9A25A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db PA Antenna-w/o-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | I2C, UART | Reel | |||||
Mfr: ENW-C9A03N2E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4570 MESH Net U.FL Ant Connector | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||||
Mfr: ENW-C9A04N4E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4570 MESH Net RF Out on SMD Pads | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||||
Mfr: ENW-C9A22A2EFC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA Cer Ant SN55 | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||||
Mfr: PAN4555ETU TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 802.15.4 PAN4555 Eval Module | Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 2.7 V | 0 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||
Mfr: ENW-C9A21C1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/50ohm Pad W/O Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||
Mfr: ENW-C9A21B1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/UF.L Conn W/O Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||
Mfr: ENW-C9A31A5EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4580 Atmel SNAP SW W/Ant | Not Available Online | PAN4580 | 2.4 GHz | 2 Mb/s | - 98 dBm | 3 V | 3 V | 20 mA | 17 mA | 3 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | Reel |
- 1
- 2