Zigbee Modules - 802.15.4
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Range | Data Rate | Sensitivity | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Interface Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4 GHz | 100 mW | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | |||||||||||||||
Mfr: ENW-C9A08A2EFC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Mfr: ENW-C9A09N4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4555 2.4GHz SNAP RF Out on SMD Pads | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||
Not Available Online | 2.4 GHz | 3.3 V | 5.5 V | 100 mW | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | - 40 C | + 85 C | SPI, UART | ||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | 1 mW | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | ||||||||||
Mfr: ZMN2405HPA-E TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 2.4GHz Zigbee Module End Node | Not Available Online | 2.4 GHz | 250 kb/s | SPI, UART | |||||||||||||||
Mfr: ENW-C9A22B1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA U.FL Conn no SW | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Mfr: ENW-C9A25A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db PA Antenna-w/o-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | I2C, UART | Reel | ||||
Mfr: WMPR1A00A1A1 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 EtherNet/IPOutputRec SMA Jack,US,Can,Mex | Not Available Online | WMPR | 2.4 GHz | 305 m | 10 V | 30 V | - 20 C | + 70 C | 802.15.4 (ANT, Thread, Zigbee) | RJ-45 | |||||||||
Mfr: ENW-C9A31A5EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4580 Atmel SNAP SW W/Ant | Not Available Online | PAN4580 | 2.4 GHz | 2 Mb/s | - 98 dBm | 3 V | 3 V | 20 mA | 17 mA | 3 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | Reel | ||||
Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | - 40 C | + 85 C | SPI, UART | ||||||||||||
Mfr: ENW-C9A21B1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/UF.L Conn W/O Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||
Mfr: ENW-C9A21C1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/50ohm Pad W/O Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||
Mfr: WPMM1A02AS01 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 WIRELESS RECEIVERS | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Mfr: WPMM1A02A002 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 Wireless Pan-Mt Mont | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | 1 mW | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | SPI, UART | ||||||||||
Mfr: ENW-C9A03N2E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4570 MESH Net U.FL Ant Connector | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||||
Mfr: ENW-C9A04N4E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4570 MESH Net RF Out on SMD Pads | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||||
Mfr: ENW-C9A22A2EFC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA Cer Ant SN55 | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||
Mfr: PAN4555ETU TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 802.15.4 PAN4555 Eval Module | Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 2.7 V | 0 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||
Mfr: WMPR1A02A1A1 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 EtherNet/IPOutputRec US, Can, Mex,2.2dB1 | Not Available Online | WMPR | 2.4 GHz | 305 m | 10 V | 30 V | - 20 C | + 70 C | 802.15.4 (ANT, Thread, Zigbee) | RJ-45 |