SN3021 - Zigbee Modules - 802.15.4
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Range | Data Rate | Sensitivity | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Interface Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 88-00144-00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 Hi Pwr Zigbee Module SN3021 | Not Available Online | SN3021 | 2.4 GHz to 2.48 GHz | - 103 dBm | 2.4 V | 3.4 V | 160 mA | 35 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel |