kyocera avx - Antennas
409 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9000352F0-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 150mm Side Cable Ant | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | ||||||||||||||||||
Mfr: 9000352F0-AC10L0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 250mm Side Cable | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | ||||||||||||||||||
Mfr: W3F35X8W01-H200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: 1005460F0-AA10L0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 300mm Side Cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 6 GHz | Cellular, NBIoT, LTE | 4.2 dBi | 50 Ohms | 2.4:1 | 2 W | 5 Band | Adhesive Mount | Connector | MHF4L | 100 mm | 30 mm | 0.2 mm | Bulk | ||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.59 GHz | 5 dBi | 50 Ohms | 2.3:1 | 2 W | - 40 C | + 85 C | Patch | 2 Band | PCB Mount | Solder Pin | 38 mm | 38 mm | 14.8 mm | Tray | ||||||||||||||||||||
Mfr: 9001815F0-AC10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 200mm Cable MHF4L Con | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AC10L | Bulk | ||||||||||||||||||||
Mfr: 9001815F0-AC10L0400 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 400mm Cable MHF4L Con | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AC10L | Bulk | ||||||||||||||||||||
Mfr: 1001435M0-AA10L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 75mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 1001435M0-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 100mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 1001435M0-AA10L0100N TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 100mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 1001435M0-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 150mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 9000352F0-AA10L0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 50mm Side Cable | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | ||||||||||||||||||
Mfr: 9000352F0-AA10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 200mm Side Cable Ant | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | ||||||||||||||||||
Mfr: 9000352F0-AA10L0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 300mm Side Cable Ant | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | ||||||||||||||||||
Mfr: W3F35X8W01-H300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: 9001815F0-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 100mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
Mfr: 1001435M0-AA10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 200mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 9001815F0-AA10L0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 300mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
Mfr: 9001815F0-AC10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 150mm Cable MHF4L Con | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AC10L | Bulk | ||||||||||||||||||||
Mfr: X9001248-4GMSMB3000R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Ext Mag Mnt LTE LowBand=698-960MHz HighBand=1170-2690MHz 50ohm 3m RG-174 cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.69 GHz | Cellular, NBIoT, LTE | 1.9 dBi | 50 Ohms | - 40 C | + 70 C | 4 Band | Magnetic Mount | Connector | SMA-Male | IP65 | RG-174/U | Bulk | |||||||||||||||||||||
Mfr: 1001932PT-AC10L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 75mm Cable WLAN/BT/ZIGBEE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.11 dBi | 50 Ohms | 2:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||||
Mfr: W3F35X8W01-U150D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W3F35X8W01-U300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W3P35X8W04-H300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Not Available Online |