• Wireless & RF Modules
  • Antennas

kyocera avx - 1005460F0 - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1005460F0-AA10L0200
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas 5G/4G FPC 200mm side Cable Ground Indepe

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
690 MHz
6 GHz
3.4 dBi, 4 dBi, 3 dBi, 2.5 dBi, 4.2 dBi
50 Ohms
2 W
5 Band
Adhesive Mount
100 mm
30 mm
0.2 mm
FPC
1005460F0