kyocera avx - A1001011 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | PCB Antennas | 868 MHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | ISM | Rectangular | Chip | 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi | 4 MHz, 32 MHz, 17 Hz, 60 MHz | 50 Ohms | 1.5:1, 2.5:1 | - 50 C | + 125 C | Embedded | 5 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.602 GHz | Tracking, Smart Home, Agriculture, Automotive, Healthcare, Digital Signage, Wearables, Industrial Devices | 22 mm | 3.2 mm | 3.3 mm | A1001011 | Reel |