• Wireless & RF Modules
  • Antennas

kyocera avx - AP522304 - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AP522304
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas Automotive Cellular PCB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
824 MHz
2.17 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA
LoRA, LPWA, RPMA, SigFox
Rectangular
Chip
0 dBi, 0.7 dBi
68 MHz, 230 MHz
50 Ohms
2.5:1, 2.7:1
2 W
- 55 C
+ 125 C
Embedded
8 Band
PCB Mount
SMD/SMT
892 MHz, 1.94 GHz
Firstnet
35 mm
9 mm
3.3 mm
AP522304
Reel