kyocera avx - X1005248 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: X1005248-GDA2SA10A2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200 | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | DSRC | GLONASS, GPS | Module | Square | 2 dBi, 3 dBi, 3.5 dBi | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.575 GHz, 1.602 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 55 mm | 55 mm | 20 mm | IPX5 | 1 M RG174, 1 M CFD200 | X1005248 | Bulk |