kyocera avx - X9001248 - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: X9001248-4GMSMB1000R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 4G/Cell Magnet Mount External 1m RG-174 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 2G/3G, Cellular (NBIoT, LTE) | Whip | Straight with Base | - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi | 50 Ohms | - 40 C | + 70 C | 2 Band | Magnetic Mount | Connector | SMA Male | 1.61 GHz, 1.94 GHz | Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M | 112 mm | IP65 | 1 M RG174U | X9001248 | Bulk | ||||||||||||||
Mfr: X9001248-4GMSMB2000L TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 4G/Cell Magnet Mount External 2m LMR100 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | LTE Antenna | 700 MHz | 2.6 GHz | 2G/3G, Cellular (NBIoT, LTE) | - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi | 50 Ohms | - 40 C | + 70 C | 2 Band | Magnetic | Cable | SMA Male | Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M | 112 mm | IP65 | RG-174/U | X9001248 | Bulk | |||||||||||||||||
Mfr: X9001248-4GMSMB1500L TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 4G/Cell Magnet Mount Extl 1.5m LMR100 Ca | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | LTE Antenna | - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi | - 40 C | + 70 C | 2 Band | Magnetic | Cable | SMA Male | Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M | 112 mm | IP65 | RG-174/U | X9001248 | Bulk |