Junction Boxes
929 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Material | Color | Length | Width | Height | Mounting Style | IP Rating | NEMA Rating | Compliance | Flammability Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Terminal Box | Stainless Steel | Silver | 380 mm | 160 mm | 380 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 740 mm | 210 mm | 980 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 600 mm | 300 mm | 800 mm | Wall Mount | IP66 | ||||||||
Mfr: 1SNS470000Z0211 TTI: Not Assigned TE Connectivity Availability: 0In StockJunction Boxes JB motor screw | 0In Stock | Plastic | 125.6 mm | 125.6 mm | 76 mm | IP66 | NEMA 1 | |||||||||
Mfr: 1301280114 TTI: Not Assigned Molex Availability: 0In StockJunction Boxes Woodhead FD Yellow Glass-Filled Polyester Box, Corrosion -resistant (2) 12.7mm (.500") Threaded Knock-out Openings | 0In Stock | Outlet Box | PBT Glass-Filled | Yellow | 4.65 in | 4 in | 3.16 in | Permanent | 130128 | 452CR | ||||||
Mfr: 1301370150 TTI: Not Assigned Molex Availability: 0In StockJunction Boxes Safeway Multiple Outlet FS/FD 2-Sided Box, 4-1/4" Deep, F3 (3/4") Cord Grip Body | 0In Stock | Outlet Box | Rubber | Free Hanging | 130137 | 3065 | ||||||||||
0In Stock | Splash Resistant | Telaire Accessories | ||||||||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 300 mm | 80 mm | 150 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 200 mm | 160 mm | 200 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 400 mm | 160 mm | 300 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 260 mm | 160 mm | 380 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 500 mm | 160 mm | 400 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 300 mm | 160 mm | 500 mm | Wall Mount | IP66 | ||||||||
0In Stock | Screw Cover | Stainless Steel | Silver | 400 mm | 160 mm | 500 mm | DIN Rail Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 260 mm | 160 mm | 260 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 400 mm | 160 mm | 500 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 350 mm | 160 mm | 500 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 300 mm | 210 mm | 300 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 600 mm | 300 mm | 600 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 508 mm | 300 mm | 762 mm | Wall Mount | IP66 | ||||||||
0In Stock | Consolidation Point | |||||||||||||||
Mfr: 1301280151 TTI: Not Assigned Molex Availability: 0In StockJunction Boxes Watertite Two-Gang FD PVC, Non-metallic Box, Yellow, 88.9mm (3.5") Depth, 67.3 Cubic Inch Capacity, 1" unthreaded conduit openings w/ reducers for 3/4" and 1/2" conduit | 0In Stock | FD Box | Polyvinyl Chloride (PVC) | Yellow | Permanent | 130128 | ||||||||||
Mfr: 1301370115 TTI: Not Assigned Molex Availability: 0In StockJunction Boxes Super-Safeway Multiple Outlet Box, Standard Depth, 2-Sided, Feed-Thru F2 (1/2"), NEMA 5-15, Duplex Cover Plates | 0In Stock | Outlet Box | Rubber | 130137 | ||||||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 600 mm | 240 mm | 650 mm | Wall Mount | IP66 | ||||||||
0In Stock | Terminal Box | Stainless Steel | Silver | 740 mm | 300 mm | 980 mm | Wall Mount | IP66 |