ECS - Phoenix Contact - Miniature Cases - Industrial
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Material | Color | Length | Width | Height | Mounting Style | IP Rating | NEMA Rating | Compliance | Flammability Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Electronic | Polycarbonate (PC) | Gray | 176 mm | 164 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 176 mm | 164 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Black | 64 mm | 164 mm | 176 mm | IP66, IP67 | UL 94 V-0 | ECS | ECS-B-122X169-S-UV1-NV | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Black | 64 mm | 164 mm | 176 mm | IP66, IP67 | UL 94 V-0 | ECS | ECS-B-122X169-S-UV1-V | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 176 mm | 170 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 116 mm | 164 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Black | 64 mm | 170 mm | 176 mm | IP66, IP67 | UL 94 V-0 | ECS | ECS-B-122X169-L-UV1-V | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 176 mm | 170 mm | 176 mm | IP66, IP67, IP69 | UL 94 V-0 | ECS | |||||||
0In Stock | Electronic | Polycarbonate (PC) | Black | 176 mm | 170 mm | 176 mm | UL 94 V-0 | ECS | ECS-B-122X169-L-UV1-NV | |||||||
0In Stock | Electronic | Polycarbonate (PC) | Black | 116 mm | 164 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Black | 116 mm | 164 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 116 mm | 164 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS |