Miniature Cases - Industrial
702 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Material | Color | Length | Width | Height | Mounting Style | IP Rating | NEMA Rating | Compliance | Flammability Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HCS-T MAXI 1W C 1 1 7035 | |||||||||||||||
0In Stock | Half Shell | Polycarbonate (PC) | Black | 145 mm | 145 mm | 125 mm | ||||||||||
Not Available Online | Electronic | Polycarbonate (PC) | Gray | 64 mm | 164 mm | 180 mm | IP66, IP67, IP69 | UL 94 V-0 | ||||||||
0In Stock | HCS-C MINI-P 1W C C C 7035 | |||||||||||||||
0In Stock | DCS 5,7 L 1F R BP 1 7035 | |||||||||||||||
0In Stock | ||||||||||||||||
0In Stock | ||||||||||||||||
0In Stock | Electronic | Polycarbonate (PC) | Black | 116 mm | 172 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | |||||||
Mfr: 93604-0017 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 139 x 114 x 62mm Outside Dimensions, Grey RAL 9006 | 0In Stock | General Purpose | Aluminum | Gray | 139 mm | 114 mm | 62 mm | IP66, IP69 | 93604 | |||||||
0In Stock | Electronic | Polycarbonate (PC) | Black | 176 mm | 170 mm | 176 mm | UL 94 V-0 | ECS | ECS-B-122X169-L-UV1-NV | |||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 48 mm | 48 mm | 150 mm | UL 94 V-0 | HCS | HCS-T MICRO 1 C 1 1 7035 | |||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 94 mm | 94 mm | 182.5 mm | UL 94 V-0 | HCS | HCS-C MAXI 1W 2X3AA 1 1 7035 | |||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 94 mm | 94 mm | 182.5 mm | UL 94 V-0 | HCS | HCS-C MAXI 1W 2X9V 1 1 7035 | |||||||
0In Stock | Enclosure | HCS-T MEDIUM 1W C 1 1 7035 | ||||||||||||||
Mfr: APG-30B-AA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockMiniature Cases - Industrial Omron F150/160 glass viewport | 0In Stock | APG30BAA | ||||||||||||||
0In Stock | APG35CEG | |||||||||||||||
0In Stock | ||||||||||||||||
Mfr: 93604-0037 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 307 x 257 x 121mm Outside Dimensions, Grey RAL 9006 | 0In Stock | Industrial | Aluminum | Gray | 307 mm | 257 mm | 121 mm | IP66, IP69 | 93604 | |||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 176 mm | 170 mm | 176 mm | IP66, IP67, IP69 | UL 94 V-0 | ECS | |||||||
Not Available Online | Housing Set | Polycarbonate (PC) | Gray (Light Gray) | 60.7 mm | 107.6 mm | 89.7 mm | IP20 | UL 94 V-0 | ||||||||
Mfr: 93604-0022 TTI: Not Assigned Molex Availability: Not Available OnlineMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 166 x 141 x 64mm Outside Dimensions, Grey RAL 9006 | Not Available Online | General Purpose | Diecast Aluminum | Gray | 166 mm | 141 mm | 64 mm | IP66, IP69 | 93604 | 936040022 0936040022 | ||||||
0In Stock | ||||||||||||||||
Mfr: 93604-0012 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 101 x 101 x 58mm Outside Dimensions, Grey RAL 9006 | 0In Stock | General Purpose | Aluminum | Gray | 101 mm | 101 mm | 58 mm | IP66, IP69 | 93604 | 936040012 0936040012 8000.6261.0 | ||||||
Mfr: 93604-0073 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 407 x 313 x 157mm Outside Dimensions, Grey RAL 7037 | 0In Stock | General Purpose | Gray | IP66 | 93604 | |||||||||||
Mfr: 93604-0063 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 252 x 215 x 91mm Outside Dimensions, Sandblasted | 0In Stock | General Purpose | Aluminum | Sand | 252 mm | 215 mm | 91 mm | IP66, IP69 | 93604 | 936040063 0936040063 8000.6285.0 |