Miniature Cases - Industrial
702 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Material | Color | Length | Width | Height | Mounting Style | IP Rating | NEMA Rating | Compliance | Flammability Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93604-0083 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8100 Series, w/o External Mtg Flanges, 50x45x30mm Outside Dimensions, Grey RAL 7001 | 0In Stock | General Purpose | Aluminum | Gray | 50 mm | 45 mm | 30 mm | IP66, IP69 | 93604 | |||||||
0In Stock | Half Shell | Polycarbonate (PC) | Gray (Light Gray) | 21.75 mm | 145 mm | 125 mm | IP40 | |||||||||
0In Stock | ||||||||||||||||
0In Stock | ||||||||||||||||
0In Stock | HCS-C MINI 1W C C C 7035 | |||||||||||||||
0In Stock | HCS-C MINI 1 9V C C 7035 | |||||||||||||||
0In Stock | DCS 5,7 L 1F R W C 7035 | |||||||||||||||
0In Stock | DCS 15 M C O S C 7035 | |||||||||||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 48 mm | 48 mm | 150 mm | UL 94 V-0 | HCS | HCS-T MICRO X C 1 1 7035 | |||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 85 mm | 85 mm | 182.5 mm | UL 94 V-0 | HCS | HCS-T MINI 1W 3AA C C 7035 | |||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 92 mm | 92 mm | 216 mm | UL 94 V-0 | HCS | HCS-T MEDIUM 1W C 1 1 7035 | |||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 70.5 mm | 70.5 mm | 110 mm | UL 94 V-0 | HCS | HCS-C MINI C 3AAA 1 1 7035 | |||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 87 mm | 87 mm | 164 mm | UL 94 V-0 | HCS | HCS-C MEDIUM C C C C 7035 | |||||||
0In Stock | ||||||||||||||||
0In Stock | ||||||||||||||||
0In Stock | ||||||||||||||||
Mfr: 93604-0089 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8100 Series, w/o External Mtg Flanges, 150 x 64 x 36mm Outside Dimensions, Grey RAL 7001 | 0In Stock | General Purpose | Gray | 150 mm | 64 mm | 36 mm | IP66, IP69 | 93604 | ||||||||
Mfr: 93604-0093 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8100 Series, w/o External Mtg Flanges, 125 x 80 x 57mm Outside Dimensions, Grey RAL 7001 | 0In Stock | Flanged Enclosure | Diecast Aluminum | Gray | 125 mm | 80 mm | 57 mm | IP66, IP69 | 4, 4X, 12, 13 | 93604 | ||||||
Mfr: 93604-0103 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8100 Series, w/o External Mtg Flanges, 100 x 100 x 80mm Outside Dimensions, Grey RAL 7001 | 0In Stock | Flanged Enclosure | Aluminum | Gray | 100 mm | 100 mm | 80 mm | IP66, IP69 | 4, 4X, 12, 13 | 93604 | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Black | 116 mm | 164 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 116 mm | 164 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS | ||||||
0In Stock | HCS-C MINI C 3AAA 1 1 7035 | |||||||||||||||
0In Stock | HCS-C MINI-P 1 C 1 1 7035 | |||||||||||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 80 mm | 80 mm | 135 mm | UL 94 V-0 | HCS | HCS-C MINI-P 1W C C C 7035 | |||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 80 mm | 80 mm | 135 mm | UL 94 V-0 | HCS | HCS-C MINI-P 1 C 1 1 7035 |