FB - Pushbutton Enclosures
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Pushbutton Holes | Pushbutton Hole Size | Color | Material | Length | Width | Height | Mounting Style | IP Rating | NEMA Rating | Compliance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 | Beige | Polycarbonate (PC) | 76 mm | 76 mm | 59.5 mm | SMD/SMT | IP65 | 4x | FB | |||||
0In Stock80 On Order Expected 13-Jan-27 | 1 | Yellow | Polycarbonate (PC) | 76 mm | 76 mm | 59.5 mm | SMD/SMT | IP65 | 4x | FB | |||||
0In Stock | 2 | Beige | Polycarbonate (PC) | 140 mm | 76 mm | 59.5 mm | SMD/SMT | IP65 | 4x | FB | |||||
0In Stock | 5 | Beige | Polycarbonate (PC) | 200 mm | 76 mm | 59.5 mm | SMD/SMT | IP65 | 4x | FB | |||||
0In Stock | Beige | Polycarbonate (PC) | SMD/SMT | IP65 | 4x | FB | |||||||||
0In Stock | 3 | Beige | Polycarbonate (PC) | 140 mm | 76 mm | 59.5 mm | SMD/SMT | IP65 | 4x | FB | |||||
0In Stock | 4 | Beige | Polycarbonate (PC) | 200 mm | 76 mm | 59.5 mm | SMD/SMT | IP65 | 4x | FB | |||||
0In Stock | Beige | Polycarbonate (PC) | SMD/SMT | IP65 | 4x | FB | |||||||||
0In Stock | 3 | Beige | Polycarbonate (PC) | 200 mm | 76 mm | 59.5 mm | SMD/SMT | IP65 | 4x | FB |