Phoenix Contact - Wall Mount Panel Enclosures
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Material | Color | Length | Width | Height | IP Rating | NEMA Rating | Compliance | Flammability Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Polycarbonate (PC) | Gray | 463 mm | 286 mm | 482 mm | IP69 | UL94 V-2 | ||||||||
0In Stock | Polycarbonate (PC) | Gray | 410 mm | 228 mm | 429 mm | IP69 | UL94 V-2 | ||||||||
0In Stock | Polycarbonate (PC) | Gray | 358 mm | 185 mm | 377 mm | IP69 | UL94 V-2 | ||||||||
0In Stock | Electronics Housing | 100 mm | 98.5 mm | 98.5 mm | HC-ALU | HC-ALU_6-78_PROFILE_100 HCALU678PROFILE100 | |||||||||
0In Stock | Outdoor Enclosure | Polycarbonate (PC) | Gray (Light Gray) | 12 in | 10 in | 6 in | |||||||||
Not Available Online | Outdoor Enclosure | Polycarbonate (PC) | Gray (Light Gray) | 12 in | 10 in | 6 in | |||||||||
0In Stock | Polycarbonate (PC) | Gray | 358 mm | 185 mm | 377 mm | IP69 | UL94 V-2 | ||||||||
Not Available Online |
- 1
- 2