Contactors - Solid State
537 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRC3P60A420R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 | |||||||||||
Mfr: DRC3R40E420 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State SSR CONTACTOR 3-PHASE REVERSG | 0In Stock | DIN Rail Mount | DRC3 | |||||||||||
Mfr: DRC3R48E420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE REVERSG | Not Available Online | DIN Rail Mount | DRC3 | |||||||||||
Mfr: DRC3P48D433 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 4.8A 480VAC 3Phs 1NO+1NC EMR, ZC, 3L | 0In Stock | DIN Rail Mount | 4.8 A | 480 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 | |||||
Mfr: DRC3P48D4332 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 7.6A 480VAC 3Phs 1NO+1NC EMR, ZC, 2L | Not Available Online | DIN Rail Mount | 7.6 A | 480 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 | |||||
Mfr: DRC3P60D4332 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 7.6A 600VAC 3Phs 1NO+1NC EMR, ZC, 2L | Not Available Online | DIN Rail Mount | 7.6 A | 600 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 | |||||
Mfr: DRA3P48E4R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 18 VDC to 28 VDC | 15 mA to 25 mA | DRA3P | |||||||
Mfr: DRC3P48A400R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 230VAC NO AUX RN 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48A411R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 230VAC 1NO+1NC RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48A420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 230VAC 2NO ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48C400R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 | |||||||||||
Mfr: DRA3P48B42 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 5 mA to 8 mA | DRA3P | |||||||
Mfr: DRC3P48B411R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 120VAC 1NO+1NC RN 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48B420R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 120VAC 2NO RN 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRH3P60A18R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 18A 600AC 280A/DC In RN 3Leg 3phs DINRai | 0In Stock | DIN Rail Mount | 18 A | 600 VAC | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 3 mA | DRH | |||||||
Mfr: DRH3P60A20R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 20A 600AC 280A/DC In RN 2Leg 3phs DINRai | Not Available Online | DIN Rail Mount | 20 A | 600 VAC | 48 VAC to 600 VAC | 3 mA | DRH | |||||||
Mfr: DRC3R48C420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE REVERSG | Not Available Online | DIN Rail Mount | DRC3 | |||||||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 4 VDC to 6 VDC | 15 mA to 30 mA | - 20 C | + 60 C | DRA3 | ||||||
Mfr: DP4R60D40B5 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PM DC H Bridge W/BRK 48V 40A 15VCNT | Not Available Online | Chassis Mount | 40 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | DP4R | |||||||
Mfr: DP4R60E40B TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PM DC H Bridge W/BRK 48V 40A 32VCNT | Not Available Online | Chassis Mount | 40 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | DP4R | |||||||
Mfr: DP4RSA60E60B8 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 60A 32VCNT | 0In Stock | Chassis Mount | 60 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | DP4R | |||||||
Mfr: DP4RSB60D40 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/SS 48V 40A 15VCNT | Not Available Online | Chassis Mount | 40 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | DP4R | |||||||
Mfr: DP4RSB60E40B TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 40A 32VCNT | 0In Stock | Chassis Mount | 40 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | DP4R | |||||||
Mfr: DP4RSC60D40B2 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 40A 15VCNT | 0In Stock | Chassis Mount | 40 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | DP4R | |||||||
Mfr: DP4RSC60E40B TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 40A 32VCNT | Not Available Online | Chassis Mount | 40 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | DP4R |