Contactors - Solid State
537 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3PE-215B-3H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phase SSR No Heatsink 3 PL | 0In Stock | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE215B3HDC1224 | |||||||||
Mfr: G3PE-225B-3H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 25A 3-phs SSR No Ht sink 3 pl | 0In Stock | 25 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE225B3HDC1224 | ||||||||
Mfr: G3PE-245B-3 DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 45A 3-phs SSR scrw mnt3 pl | 0In Stock | Chassis Mount | 45 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE245B3DC1224 | |||||||
Mfr: G3PE-535B-3H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 35A 3-phs SSR no sink 3 pl 480 | 0In Stock | 35 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE535B3HDC1224 | ||||||||
Mfr: G3PE-525B-2N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State 25A 3-phs SSR DIN mt 2 pl 480 | Not Available Online | DIN Rail Mount | 25 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | - 30 C | + 80 C | G3PE | G3PE525B2NDC1224 | |||||
Mfr: G3PE-545B-2N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 45A 3phs SSR DI N mt 2 pl 480 | 0In Stock | DIN Rail Mount | 45 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE545B2NDC1224 | ||||||||
0In Stock | DIN Rail Mount | 16 A | 48 VAC to 575 VAC | 24 VDC | 8.3 mA | - 25 C | + 70 C | 114.5 mm | 147.5 mm | 99 mm | ELR | ELR_3-_24DC/500AC-16 ELR324DC500AC16 | |||
Mfr: G3J-T217BL-C DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 17.4 A | 200 VAC to 220 VAC | 12 VDC to 24 VDC | 10 mA | G3J-T-C | G3JT217BLCDC1224NC | ||||||||
Mfr: DRA4D100E12 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State DIN MNT H-BRG 100VDC 12A 24VDC CONT | 0In Stock | DIN Rail Mount | 12 A | 1 VDC to 100 VDC | 15 VDC to 32 VDC | 20.5 mA to 22 mA | DRA4 | ||||||||
Mfr: DRA4D250E6 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State DIN MNT H-BRG 250VDC 6A 24VDC CONT | 0In Stock | DIN Rail Mount | 6 A | 1 VDC to 250 VDC | 15 VDC to 32 VDC | 20.5 mA to 22 mA | DRA4 | ||||||||
Mfr: DRC3P48D411R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRH3P60D20R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 20A 600VAC 4-32DC In RN 2Leg 3phs DINRai | 0In Stock | DIN Rail Mount | 20 A | 600 VAC | 4 VDC to 32 VDC | 17 mA | DRH | ||||||||
Mfr: SCP1-CEDZH-050NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Bidirectional, 50V, High Surge Surface Mount Device | Not Available Online | DIN Rail Mount | 50 A | 24 VAC to 660 VAC | 3.5 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 22 mm | 42 mm | 90 mm | ||||
Mfr: DRC3P48D4112 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 24V/DC 1NO+1NC ZC 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3P48D420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 24V/DC 2NO ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3R48D420 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P REV 480V 7.6A 24 VAC/DC 2NO | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: G3J-T211BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 11.1 A | 200 VAC to 220 VAC | 12 VDC to 24 VDC | 10 mA | G3J-T-C | G3JT211BLDC1224NC | ||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 17.4 A | 200 VAC to 220 VAC | 100 VAC to 240 VAC | G3J-T-C | G3JT217BLCAC100240NC | |||||||||
Mfr: G3J-T405BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 5.5 A | 380 VAC to 400 VAC | 12 VDC to 24 VDC | 10 mA | G3J-T-C | G3JT405BLDC1224NC | ||||||||
Mfr: G3PE-515B-2H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phs SSR no sink 2 pl 480 | 0In Stock | 15 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE515B2HDC1224 | ||||||||
Mfr: G3PE-525B-3H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 25A 3-phs SSR no sink 3 pl 480 | 0In Stock | 25 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE525B3HDC1224 | ||||||||
Mfr: G3PE-535B-2 DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 35A 3-phs SSR DIN Mt 2 pl 480 | 0In Stock | DIN Rail Mount | 35 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE535B2DC1224 | |||||||
0In Stock | |||||||||||||||
Mfr: G3PE-235B-3H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 35A 3-phs SSR No Ht sink 3 pl | 0In Stock | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE235B3HDC1224 | ||||||||
Mfr: G3PE-245B-2H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 45A 3-phs SSR No Ht sink 2 pl | 0In Stock | 45 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE245B2HDC1224 |