DRC3 - Contactors - Solid State
134 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRC3P48D400R TTI: DRC3P48D400R Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 24VAC/DC NO AUX RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3P48D411R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48D4112 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 24V/DC 1NO+1NC ZC 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48D420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 24V/DC 2NO ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3R48D420 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P REV 480V 7.6A 24 VAC/DC 2NO | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3R40E400 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State SSR CONTACTOR 3-PHASE REVERSG | 0In Stock | DIN Rail Mount | DRC3 | |||||||||||
Mfr: DRC3P48A411 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 230VAC 1NO+1NC ZC 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48B400R2 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 120VAC NO AUX RN 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48D400 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 24VAC/DC NO AUX ZC 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48D411 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48B4202 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 120VAC 2NO ZC 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3R40D420 TTI: DRC3R40D420 Crydom Availability: 0In StockContactors - Solid State 3P REV 400V 7.6A 24 VAC/DC 2NO | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 400 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48D411R2 TTI: DRC3P48D411R2 Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 24V/DC 1NO+1NC RN 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48D420R2 TTI: DRC3P48D420R2 Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 24VAC/DC 2NO RN 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3R40D400 TTI: DRC3R40D400 Crydom Availability: 0In StockContactors - Solid State 3P REV 400V 7.6A 24 VAC/DC NO AUX | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 400 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P60D440R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 4.8A 600VAC 3Phs 2NO EMR, RN, 2L DIN | Not Available Online | DIN Rail Mount | 7.6 A | 600 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 | |||||
Mfr: DRC3P48B420R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 120VAC 2NO RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48B4002 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 120VAC NO AUX ZC 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P60A400R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 | |||||||||||
Mfr: DRC3P60B400R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 | |||||||||||
Mfr: DRC3P60C4002 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 | |||||||||||
Mfr: DRC3P60D411R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 | |||||||||||
Mfr: DRC3P48A400 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 230VAC NO AUX ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48A4002 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 230VAC NO AUX ZC 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 |