Aratas America LLC - Industrial Relays
215 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9TB-U1ATW-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Single coil 1P Weld Term high capacity | Not Available Online | SMD/SMT | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 120 A | Solder Lug | Latching | 12 VDC | 53.3 Ohms | 225 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-U1ATW-E G9TBU1ATWEDC12BYOMI | ||||
Mfr: G7L-2A-BJ-CB-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 24VDC SCREW MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBDC24NC G7L-2A-B-J-CB-DC24 G7L-2A-B-J-CB-DC24BYOER G7L2ABJCBDC24 | ||||
Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L-2A-BUB-J-CB-AC24 G7L-2A-BUBJ-CB AC24 G7L2ABUBJCB24AC G7L2ABUBJCBAC24NC G7L2ABUBJCBAC24BYOER G7L2ABUBJCBAC24 | ||||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 100/120 VAC QC Upper mnt bracket | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 20.1 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBCBAC100120 | |||||
Mfr: G7EB-1AP1-E DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 120A, 800VAC High Power PCB Relay, 24V Special Terminal | Not Available Online | PCB Mount | Power Relays | High Power | Solder Lug | 1 Form A (SPST-NO) | 120 A | PC Pin | Non-Latching | 24 VDC | 206 Ohms | 116.5 mA | 800 VAC, 60 VDC | Silver | G7EB-E | 50.5 mm | 37 mm | 40.5 mm | Tray | G7EB1AP1EDC24BYOMZ | |||
Mfr: G6B-47BND-DC24 TTI: Not Assigned Aratas Industrial Relays CompactTermRly 24VDC 4PSTNO LongLife Phlp | Not Available Online | DIN Rail | Power Relays | Terminal | Screw | 4 Form A (4PST-NO) | 5 A | Screw | Non-Latching | 24 VDC | 2.88 kOhms | 10.7 mA | 380 VAC, 125 VDC | Silver | G6B | 78 mm | 43 mm | 28 mm | G6B47BNDDC24 | ||||
Mfr: G7L-2A-BUB-CB DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBCBDC12 | ||||
Mfr: G9EJ-1-E-UVD DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays SIGNAL RELAY 12DC | Not Available Online | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 12 VDC | 120 Ohms | 100 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ1EUVDDC12BYOMR1 | ||||
Mfr: G7L-2A-X-SI DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Low CR 1000VDC PCB Relay DC24 | Not Available Online | PCB Mount | Power Relays | Compact Power Relay | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 250 Ohms | 96 mA | 1 kVDC | Silver | G7L-X | 52.5 mm | 35.5 mm | 41 mm | Tray | G7L2AXSIDC24BYOMI | ||||
Mfr: G7L-2A-BJ-CB-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 12VDC SCREW MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBDC12NC G7L-2A-B-J-CB-DC12 G7L-2A-B-J-CB-DC12 G7L2ABJCBDC12 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 100 VAC to 120 VAC | Silver (Ag) | G7L | G7L2ATCBAC100120 | ||||||||||||
Mfr: G7L-2A-T-CB-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATCBDC24 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Power Relays | 100 VAC to 120 VAC | G7L | G7L2ATUB80CBAC100120 | ||||||||||||||||||
Mfr: G7L-2A-T-CB AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATCBAC24 | |||||
Mfr: G9EC-1-B DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 48V 200A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 200 A | Screw | Non-Latching | 48 VDC | 204.8 Ohms | 234 mA | 400 VDC | G9EC | 98 mm | 44 mm | 86.7 mm | G9EC1BDC48 | |||||
Mfr: G7L-2A-P-CB DC6 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP Relay | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 6 VDC | 18.9 Ohms | 317 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2APCBDC6 | ||||
Mfr: G7L-2A-P-PV-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DCPowerRelay 24V for Inverter DPSTNO Cls | Not Available Online | PCB Mount | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | PC Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L-2A-P-PVDC24 G7L-2A-P-PVDC24BYOMI G7L2APPVDC24BYOMI | ||||
Mfr: G9EA-1-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 24V 60A/100A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Wire Leads | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA124DC G9EA1DC24NC G9EA1DC24 | |||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 100/120VAC SCREW MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBAC100120NC G7L2ABJCBAC100120 | |||||
Mfr: G7L-2A-TUBJ-CB-AC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VAC | 142 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L-2A-TUB-J-CB-AC12 G7L2ATUBJCBAC12NC G7L2ATUBJCBAC12 | |||||
Mfr: G7L-2A-B-CB AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 25A GP RY 2A SCREW | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABCBAC24 | |||||
Mfr: G9EH-1 DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DC Power Relay | Not Available Online | Power Relays | DC Power Relay | G9EH | G9EH1DC24 | ||||||||||||||||||
Mfr: G9TA-U1ATH DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays POWER LATCHING RELAY 12VDC 60A | Not Available Online | Through Hole | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 60 A | Screw | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-U1ATH G9TAU1ATHDC12BYOMI | ||||
Mfr: G9TB-K1ATW-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Double coil 1P Weld Term high capacity | Not Available Online | SMD/SMT | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 120 A | Solder Lug | Latching | 12 VDC | 26.6 Ohms | 451 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-K1ATW-E G9TBK1ATWEDC12BYOMI | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBCBAC100120 |