Aratas - Industrial Relays
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9EC-1 DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 48V 200A | Not Available Online | Panel Mount | Power Relays | Screw | SPST (1 Form A) | 200 A | Wire Leads | Non-Latching | 48 VDC | 204.8 Ohms | 234 mA | 400 VAC | G9EC | G9EC1102E G9EC148DC 431328 G9EC1DC48 | |||||||||
Mfr: G9EC-1-B DC60 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 60V 200A | Not Available Online | Power Relays | SPST (1 Form A) | 200 A | 60 VDC | 320 Ohms | 188 mA | 400 VAC | G9EC | G9EC1BDC60 | |||||||||||||
Mfr: G7L-2A-X DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 2 Form A 25A, Through-hole | Not Available Online | PCB Mount | Power Relays | Compact Power Relay | Solder Pin | 2 Form A (DPST-NO) | 30 A | PC Pin | Non-Latching | 24 VDC | 250 Ohms | 95.8 mA | 1 kVDC | Silver | G7L-X | 52.5 mm | 35.5 mm | 41 mm | G7L2AXDC24BYOMI | ||||
Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 200 A | Screw | Non-Latching | 12 VDC | 20.6 Ohms | 583 mA | 400 VDC | G9EC | 98 mm | 44 mm | 86.2 mm | G9EC1BAQDC12 | ||||||
Not Available Online | 800 VAC, 60 VDC | G7EB | G7EB1AE2DC12BYOMZ | ||||||||||||||||||||
Mfr: G7L-2A-X-SI DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Low CR 1000VDC PCB Relay DC12 | Not Available Online | PCB Mount | Power Relays | Compact Power Relay | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 12 VDC | 63 Ohms | 190 mA | 1 kVDC | Silver | G7L-X | 52.5 mm | 35.5 mm | 41 mm | Tray | G7L2AXSIDC12BYOMI | ||||
Mfr: G9KA-1A DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 800VAC/200A AC Relay High Power 12 Vdc | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 200 A | PC Pin | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 800 VAC | Silver | G9KA | 51 mm | 51 mm | 47.2 mm | Tray | G9KA-1A-DC12 G9KA1ADC12BYOMZ | |||
Mfr: G7L-2A-TJ-CB-DC100 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VDC | 5.26 kOhms | 19 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L-2A-T-J-CB-DC100 G7L2ATJCBDC100NC G7L2ATJCBDC100 | ||||
Mfr: G9EN-1 DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DC Power Relay 24VDC Not UL Rated | Not Available Online | Panel Mount | Power Relays | Standard | Screw | SPST (1 Form A) | 60 A | Wire Leads | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EN | 64 mm | 28 mm | 44.7 mm | G9EN1DC24 | |||||
Mfr: G7L-2A-BUBJ DC6 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP Relay Power Relays | Not Available Online | Power Relays | High Capacity | 6 VDC | G7L | G7L-2A-BUBJDC6BYOMI G7L2ABUBJDC6NC G7L-2A-BUBJ-DC6-BY-OMI G7L2ABUBJDC6BYOMI | |||||||||||||||||
Mfr: G7L-2A-TJ-CB-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 12VDC QC MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATJCBDC12NC G7L-2A-T-J-CB-DC12 G7L2ATJCBDC12 | ||||
Mfr: G9EA-1-B-CA-DC60 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Current Screw SPST-NO 60V 30A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 60 VDC | 695.7 Ohms | 86.2 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA-1-B-CADC60 G9EA1BCADC60 | |||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Power Relays | 2 Form A (DPST-NO) | Non-Latching | 100 VAC to 120 VAC | Silver (Ag) | G7L | G7L2APCBAC100120 | |||||||||||||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 200/240VAC | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJCBAC200240BYO G7L2ABUBJCB200240AC G7L-2A-BUB-J-CB-AC200/240 G7L-2A-BUBJCB-AC200240 G7L2ABUBJCBAC200/240 G7L2ABUBJCBAC200240NC AC200/240 G7L-2A-BUBJ-CB G7L2ABUBJCBAC200240 | |||||
Mfr: G7L-2A-P-CB-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays PCB DPST-NO 12VDC | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2APCBDC12 | ||||
Mfr: G7L-2A-BUB-CB DC18 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 25A GP RY 2A ScrPnl | Not Available Online | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO) | Screw | Non-Latching | 18 VDC | Silver (Ag) | G7L | G7L2ABUBCBDC18 | ||||||||||||
Mfr: G7L-2A-BUB-CB-AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 24 VAC DPST-NO SCREW TERMINAL | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | Bulk | G7L2ABUBCBAC24 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Power Relays | 2 Form A (DPST-NO) | Non-Latching | 100 VAC to 120 VAC | Silver (Ag) | G7L | G7L2AP80CBAC100120 | |||||||||||||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATCBAC200240 | |||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJ80CBDC12 | ||||
Mfr: G7L-2A-TUBJ DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays C&C Relay | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJDC24 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO) | Screw | Non-Latching | 200 VAC to 240 VAC | Silver (Ag) | G7L | G7L2ABCBAC200240 | ||||||||||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 24 VDC | Silver (Ag) | G7L | G7L2ATUB80CBDC24BYOMI G7L2ATUB80CBDC24NC G7L2ATUB80CB24DC G7L-2A-TUB-80-CBDC24BYOMI G7L2ATUB80CBDC24 | ||||||||||||
Not Available Online | G7L | G7L2ATJAC100120BYOMI | |||||||||||||||||||||
Mfr: G9KA-1A-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays POWER RELAY HEAVY DUTY AC | Not Available Online | PCB Mount | Power Relays | High Power | Quick Connect | 1 Form A (SPST-NO) | 300 A | PC Pin | 12 VDC | 28.8 Ohms | 417 mA | 1 kVAC | Silver | G9KA-E | 51 mm | 51 mm | 54.5 mm | Tray | G9KA1AEDC12 G9KA1AEDC12BYOMZ |