Omron - Industrial Relays
817 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K8AK-PM2 380/480VAC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 3-phase & Phase Loss | Not Available Online | DIN Rail | Industrial Relays | Phase-loss Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 480 VAC | 250 VAC, 30 VDC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKPM2380480VAC | ||||||
Mfr: K8AK-TS1 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Thermistor Motor Protection Re | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 20 MOhms | 240 VAC | IP20 | K8AK-T | 100 mm | 22.5 mm | 90 mm | K8AKTS1100240VAC | |||||
Mfr: K8AK-TS1 24 VAC/VDC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Thermistor Motor Protection Re | 0In Stock | DIN Rail | Motor Protection Relays | Phase and Temperature Monitor, 3-Phase | Screw | 1 Form C (SPDT-NO, NC) | 5 A | 24 VAC, 24 VDC | K8AK-T | 100 mm | 22.5 mm | 90 mm | K8AKTS124VACVDC | ||||||||||
0In Stock | K6EL100 | ||||||||||||||||||||||
Mfr: SDV-FH2T DC24V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays AC/DC over/unde r volt detect | 0In Stock | Socket | Industrial Relays | Voltage Monitor | Plug Pin | 5 A | Plug Pin | Non-Latching | 24 VDC | 10 MOhms | 220 VAC | SDVFH2TDC24V | |||||||||||
Mfr: G2RV-SR500-AP ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt PshIn | 0In Stock | DIN Rail | I/O Relays | Slim | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 48 VAC, 48 VDC | 6.1 mA | 30 VAC, 26 VDC | Silver | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR500APACDC48 | |||||
Mfr: G6B-4BND-DC24 TTI: Not Assigned Omron Automation and Safety Industrial Relays CompactTerminalRelay 24VDC 4PST Phillips | 0In Stock | DIN Rail | Power Relays | Terminal | Screw | 4 Form A (4PST-NO) | 5 A | Screw | Non-Latching | 24 VDC | 2.88 kOhms | 10.7 mA | 380 VAC, 125 VDC | Silver | G6B | 78 mm | 43 mm | 28 mm | G6B4BNDDC24 | ||||
Mfr: G7J-2A2B-P AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Non-Latching | 24 VAC | 250 VAC, 125 VDC | G7J | G7J2A2BPAC24 | ||||||||||||||
Mfr: G7J-2A2B-T AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays QUICK-CONNECT W-BRACKET | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J2A2BTAC100120 | |||||
Mfr: G7J-3A1B-B DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 12 VDC | 72 Ohms | 167 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J3A1BBDC12NC G7J3A1BBDC12 | ||||
Mfr: G7J-4A-B AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays GENERAL PURPOSE RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J4ABAC100120NC G7J4ABAC100120 | |||||
Mfr: G7J-4A-B AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays GENERAL PURPOSE RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J4ABAC200240NC G7J4ABAC200240 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays G.P. RELAY | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | 51.5 mm | 33.5 mm | 51 mm | G7J4APKMAC200240NC G7J4APKMAC200240 | ||||||
0In Stock | K6EL | K6EL30 | |||||||||||||||||||||
Mfr: G7J-2A2B-B AC50 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 50 VAC | 250 VAC, 125 VDC | G7J | G7J2A2BBAC50 | |||||||||||
Mfr: J74KN-B-ML TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Interlock | 0In Stock | DIN Rail | Industrial Relays | Mechanical Interlock | Screw | SPST (1 Form A) | Screw | Non-Latching | J74KNBML | ||||||||||||||
Mfr: SDV-FL3 DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays VOLTAGE SENSOR | 0In Stock | SDVFL3DC48 | |||||||||||||||||||||
Mfr: MGN1A-AC240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 240 VAC | 1.17 kOhms | 40 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1AAC240 | ||||
Mfr: MGN2CM-DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Power Relay | 0In Stock | Panel Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 48 VDC | 1.15 kOhms | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | MGN2CMDC48 | |||||
Mfr: MGN2C-DC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 110 VDC | 6.05 kOhms | 18.2 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | MGN2CDC110 | ||||
Mfr: MGN1C-AC480 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Power Relay (23622-74) | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | 1 Form C (SPDT-NO, NC) | 30 A | Screw | Non-Latching | 480 VAC | 4.86 kOhms | 20 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1CAC480 | ||||
Mfr: MGN1B-AC480 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Power Relay | 0In Stock | Panel Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form B) | 30 A | Screw | Non-Latching | 480 VAC | 4.86 kOhms | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1BAC480 | |||||
Mfr: MGN1A-DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Power Relays | SPST (1 Form A) | Non-Latching | 12 VDC | MGN | MGN1ADC12 | ||||||||||||||||
Mfr: MGN1C-AC240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | 1 Form C (SPDT-NO, NC) | 30 A | Screw | Non-Latching | 240 VAC | 1.17 kOhms | 40 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1CAC240 | ||||
Mfr: G7J-4A-T-W1 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J4ATW1DC24 |