Phoenix Contact - Industrial Relays
1.240 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24DC/21 PLCRSC24DC21 | ||||
200In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/21 RIF0RPT24DC21 | ||||
750In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 11 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Kit | RIF-1-RPT-LDP-24DC/1X21 RIF1RPTLDP24DC1X21 | ||||
30In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LDP-24DC/2X21 RIF1RPTLDP24DC2X21 | ||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VAC | 750 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_24AC/21-21/MS RELMR24AC2121MS | |||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VDC | 1.44 kOhms | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_24DC/21-21 RELMR24DC2121 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/_1 RIF0RPT24DC1 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | Kit | RIF-0-RPT-24DC/_1AU RIF0RPT24DC1AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 10 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24DC/_1/ACT PLCRSC24DC1ACT | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 12 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_12DC/21AU PLCRPT12DC21AU | ||||
0In Stock20 On Order Expected 06-Nov-26 | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 41 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Bulk | RIF-2-RPT-LDP-24DC/4X21 RIF2RPTLDP24DC4X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 230 VAC | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Bulk | RIF-2-RPT-LV-230AC/4X21 RIF2RPTLV230AC4X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24DC/21-21 PLCRPT24DC2121 | ||||
0In Stock10 On Order Expected 06-Nov-26 | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21-21 PLCRSC24DC2121 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24DC/_1AU/SEN PLCRSC24DC1AUSEN | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VDC | 15.3 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21-21AU PLCRSC24DC2121AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 24 VDC | 2.67 kOhms | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24UC/21AU/RW PLCRPT24UC21AURW | |||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4PDT | 6 A | Push-In | Non-Latching | 24 VDC | 42 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | Bulk | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24DC/21HC PLCRPT24DC21HC | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24DC/21AU PLCRPT24DC21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 10.6 mm | 75 mm | Bulk | EMG_10-REL/KSR-G_24/21-LC EMG10RELKSRG2421LC | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LDP-24DC/2X21AU RIF1RPTLDP24DC2X21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21HC PLCRSC24DC21HC | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/21AU RIF0RPT24DC21AU | ||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 60 VDC | 4.8 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 6.2 mm | 80 mm | Bulk | PLC-RPT-_60DC/21AU PLCRPT60DC21AU |