Phoenix Contact - Industrial Relays
1.240 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | |||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | RIF-1 | 16 mm | 93 mm | ||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 120 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | RIF-1-RPT-LV-120AC/1X21 RIF1RPTLV120AC1X21 | |||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 230 VAC | 35.39 kOhms | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-EX | 35.6 mm | 21.2 mm | 27.5 mm | |||||
0In Stock | UM 72-R | ||||||||||||||||||||||
0In Stock | UM 72-R | ||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | ||||||
Not Available Online | Socket | Industrial Relays | Relay Module | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 120 VAC | 9.23 kOhms | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-EX | 35.6 mm | 21.2 mm | 27.5 mm | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 77.7 mm | 6.2 mm | 92.5 mm | ||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Active Interface Modules | Varioface Output Module | Varioface | 60 mm | 127 mm | 112 mm | UM-_8RM/KSR-G24/21/SI/PLC UM8RMKSRG2421SIPLC | ||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 12 VDC | 16 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | RIF-0-RPT-12DC/_1AU RIF0RPT12DC1AU | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 12 VDC | 16 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | RIF-0-RPT-12DC/_1 RIF0RPT12DC1 | |||||
0In Stock | Plug In | Industrial Relays | 1 Form C (SPDT-NO, NC) | Quick Connect | 230 VAC | 3.5 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-230AC/21HC_AU/MS RELMR230AC21HCAUMS | ||||||||||
0In Stock | Plug In | Industrial Relays | DPDT (2 Form C) | Quick Connect | Non-Latching | 230 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-OR | 35 mm | 35 mm | 35 mm | REL-OR2/L-230AC/2X21 RELOR2L230AC2X21 | |||||||||
0In Stock | Plug In | Industrial Relays | DPDT (2 Form C) | Quick Connect | 24 VAC | 116 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | REL-PR2 | 36.1 mm | 38.6 mm | 36.1 mm | REL-PR2-_24AC/2X21 RELPR224AC2X21 | ||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 120 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | RIF-1-RPT-LV-120AC/2X21AU RIF1RPTLV120AC2X21AU | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 8 A | Push-In | Non-Latching | 230 VAC | 14 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-230AC/3X21 RIF4RPTLV230AC3X21 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 12 VDC | 16 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-12DC/21AU RIF0RPT12DC21AU | ||||
0In Stock | Silver Nickel (AgNi) | 21.5 mm | 28 mm | ||||||||||||||||||||
0In Stock | Industrial Relays | UMK | |||||||||||||||||||||
0In Stock | UM-KS50/32 | ||||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | 10.6 mm | 75 mm | |||||||||||||||||||
0In Stock | Silver Palladium (AgPd) | IP20 | 10.6 mm | 75 mm | |||||||||||||||||||
0In Stock | Industrial Relays | IP20 | UMK | 67.5 mm | 77 mm |