Phoenix Contact - Industrial Relays
1.240 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||||
0In Stock | UM-KS50/32 | ||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_12DC/21 PLCRPT12DC21 | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 14 mm | 80 mm | PLC-RPT-110UC/21-21/RW PLCRPT110UC2121RW | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VDC | 1.2 kOhms | 20 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | PLC-RPT-_24UC/21-21AU/RW PLCRPT24UC2121AURW | ||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver | IP20 | PLC-RSC | 6.2 mm | 80 mm | PLC-RSC-230UC/_2AU/SEN PLCRSC230UC2AUSEN | ||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 120 VAC | 4 mA | 250 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 22.5 mm | 77 mm | UMK_22_REL_120/21-21-ST UMK22REL1202121ST | |||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT/EX | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT- 24DC/21-21/EX | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | DEK-REL | 80 mm | 6.2 mm | 80 mm | Bulk | DEK-REL-G24/21 DEKRELG2421 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 6.5 mA | 250 VAC, 125 VDC | Silver Nickel (AgNi) | DEK-REL | 80 mm | 6.2 mm | 80 mm | Bulk | DEK-REL-_24/O/1 DEKREL24O1 | |||||
30In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 1.2 kOhms | 20 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24UC/21-21/RW PLCRPT24UC2121RW | |||
0In Stock | DIN Rail | Industrial Relays | Timer Relay | Screw | 1 Form C (SPDT-NO, NC) | 6.3 A | Screw | Non-Latching | 250 VAC | Nylon | IP20 | 86 mm | 6.2 mm | 80 mm | Bulk | ||||||||
0In Stock10 On Order Expected 29-Oct-26 | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 110 VDC | 10 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-120UC/21 PLCRSC120UC21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 30 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 70 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LDP-24DC/2X21/FG | ||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 6.2 mm | 80 mm | Bulk | PLC-2RPT-24DC/1 PLC2RPT24DC1 | |||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 6.5 mA | 125 VAC, 250 VDC | Silver Nickel (AgNi) | DEK-REL | 56 mm | 6.2 mm | 80 mm | Bulk | DEK-REL-_24/I/1 DEKREL24I1 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-230UC/21 PLCRPT230UC21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 2.67 kOhms | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-_24UC/21/RW PLCRPT24UC21RW | |||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 6 A | Solder Pin | Non-Latching | 24 VDC | 29 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | 25.5 mm | 12.6 mm | 29 mm | Bulk | ||||||
0In Stock | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | Bulk | ||||||||||||||||||
0In Stock | DIN Rail | Relay Modules | 4PST (4 Form A), DPST (2 Form B) | 24 V | 21 mA | 24 V | Silver Tin | 70 mm | 21 mm | 113 mm | Kit | ||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 250 VAC, 250 VDC | 17.5 mm | 88 mm | Bulk | EMD-BL-C-10-PT EMDBLC10PT | |||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 230 VAC, 230 VDC | 51.11 kOhms | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-230UC/21-21 PLCRPT230UC2121 | |||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VDC | 1.33 kOhms | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24DC/21-21AU PLCRPT24DC2121AU |