Phoenix Contact - Industrial Relays
1.240 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 230 VAC, 230 VDC | 230 VAC | ST-REL | ST-REL4-KG230/21-21 STREL4KG2302121 | |||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 48 VDC | 20 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | PLC-RSC-_48DC/21-21AU PLCRSC48DC2121AU | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 120 VAC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-120UC/21 PLCRPT120UC21 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 120 VAC, 110 VDC | 3.5 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RPT-120UC/_1AU/SEN PLCRPT120UC1AUSEN | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 72 VDC | 24 kOhms | 3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_72UC/21/RW PLCRPT72UC21RW | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 12 VDC | 364 Ohms | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | PLC-RPT-_12DC/21-21 PLCRPT12DC2121 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VAC, 24 VDC | 1.37 kOhms | 17.5 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | PLC-RPT-_24UC/21-21AU PLCRPT24UC2121AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 120 VAC, 120 VDC | 26.67 kOhms | 4.5 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | PLC-RPT-120UC/21-21AU PLCRPT120UC2121AU | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | Screw | Non-Latching | 24 VDC | 230 VAC, 63 VDC | Silver Nickel (AgNi) | IP00, IP54 | 67 mm | 424.5 mm | 127.5 mm | UM-2KS50-RM/MR/SI/1/SDV541 UM2KS50RMMRSI1SDV541 | |||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 3 A | Screw | Non-Latching | 24 VAC, 24 VDC | 3 mA | 250 VAC, 125 VDC | Silver Nickel (AgNi) | DEK-REL | 114.5 mm | 6.2 mm | 80 mm | DEK-REL-_24/1/S DEKREL241S | ||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 110 VDC | Silver Nickel (AgNi) | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRN35 EMG22RELKSRG24TRN35 | |||||||||||
0In Stock | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 30 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | 104 mm | 14 mm | 80 mm | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 30 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | 104 mm | 14 mm | 80 mm | |||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 24 VAC | 30 VAC, 36 VDC | ST-REL | ST-REL3-KG_24/21/AU/SO46 STREL3KG2421AUSO46 | |||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 48 VDC | 10 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_48DC/21 PLCRPT48DC21 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 50 mA | Push-In | Non-Latching | 120 VAC, 110 VDC | 3.5 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-120UC/21AU PLCRPT120UC21AU | |||||
0In Stock | Active Interface Modules | Varioface | UM-_8_RM-S-G24/21/PLC-MSTB UM8RMSG2421PLCMSTB | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 250 VAC, 250 VDC | 17.5 mm | 88 mm | EMD-BL-PH-480 EMDBLPH480 | ||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC, 120 VDC | EMG REL | EMG_22-REL/KSR-120/21-21 EMG22RELKSR1202121 | ||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 1.4 kOhms | 17.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-_24/21/SO54 EMG17RELKSR2421SO54 | ||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | DPDT (2 Form C) | 3 A | Plug Pin | Non-Latching | 24 VAC, 24 VDC | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-KG_24/21-21 STREL4KG242121 | |||||
0In Stock | Socket | Industrial Relays | Relay Connector | Plug Pin | DPDT (2 Form C) | 3 A | Plug Pin | Non-Latching | 120 VAC, 120 VDC | 30 kOhms | 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-KG120/21-21 STREL4KG1202121 |