Phoenix Contact - Industrial Relays
1.240 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||||
Not Available Online | 14 mm | 80 mm | |||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | 8 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LDP-24DC/2X21 PR1RSC3LDP24DC2X21 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Plug Pin | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC | 11 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24UC/21 PLCRSP24UC21 | |||||||
Not Available Online | Solid State Relays | ST-REL3-SG-B_24/21/SO61 STREL3SGB2421SO61 | |||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VAC | 250 VAC, 250 VDC | ST-REL | ST-REL4-SW_24/21-21 STREL4SW242121 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VDC | 250 VAC, 220 VDC | ST-REL | ST-REL7-HG-B_24/21-21/P STREL7HGB242121P | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 230 VAC | 30 VAC, 36 VDC | ST-REL | ST-REL3-KG230/21/AU STREL3KG23021AU | |||||||||||||
Not Available Online | Socket | Industrial Relays | Relay Connector | Plug Pin | SPST (1 Form A) | 6 A | Plug Pin | Non-Latching | 230 VAC | 46 kOhms | 5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | 66.5 mm | 14.6 mm | 33 mm | ST-REL2-KG230AC/1 STREL2KG230AC1 | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 60 VAC | 250 VAC, 250 VDC | ST-REL | ST-REL7-HW_60/4X21 STREL7HW604X21 | |||||||||||||
Not Available Online | Solid State Relays | ST-REL7-SW230/4X21 STREL7SW2304X21 | |||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | Silver | REL-IR | 21.5 mm | 28 mm | REL-IR/LDM-_12DC/2X21 RELIRLDM12DC2X21 | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Monitoring Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 250 VAC | Silver Nickel (AgNi) | IP20, IP40 | 113 mm | 22.5 mm | 90 mm | Bulk | EMD-SL-V-UV-300 EMDSLVUV300 | |||||||
Not Available Online | EMD-SL-3V-400-N EMDSL3V400N | ||||||||||||||||||||||
Not Available Online | Accessories | Power Module | Bulk | EMD-SL-PS45-120AC EMDSLPS45120AC | |||||||||||||||||||
Not Available Online | Solid State Relays | ST-REL4-HW230/1-1 STREL4HW23011 | |||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 24 VDC | ST-REL | ST-REL3-HG_24/21 STREL3HG2421 | ||||||||||||||
Not Available Online | Solid State Relays | 20.8 mm | 33 mm | ST-REL3-HG_60/21 STREL3HG6021 | |||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 220 VDC | ST-REL | ST-REL3-SG220/21 STREL3SG22021 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 230 VAC | 48 VDC | ST-REL | ST-REL3-SG_48/21 STREL3SG4821 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 230 VAC, 230 VDC | 230 VAC | ST-REL | ST-REL3-KG230/21 STREL3KG23021 | |||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_24DC/_1AU/SEN PLCRSP24DC1AUSEN | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-120UC/_1AU/SEN PLCRSP120UC1AUSEN | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Cadmium Oxide (AgCdO) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-HG_24/21-21 STREL4HG242121 | ||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 60 VDC | 17 mA | 250 VAC, 250 VDC | Silver Cadmium Oxide (AgCdO) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-HG_60/21-21 STREL4HG602121 |