Phoenix Contact - Industrial Relays
1.240 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 230 VDC | 4.8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 53.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-230/_1-LC EMG10RELKSR2301LC | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 230 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC-230UC/21-CID2 PLCRSC230UC21CID2 | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 230 VDC | 5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-230/21 EMG17RELKSR23021 | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 16 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-0 | 82 mm | 6.2 mm | 84 mm | RIF-0-RSC-12DC/21 | |||||
Not Available Online | Plug In | Industrial Relays | Relay Module | 3 Form C (3PDT-NO, NC) | 10 A | 110 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | 35 mm | 35 mm | 35 mm | REL-OR3/LDP-110DC/3X21 | |||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RSC-12DC/21 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RPT-24DC/21HC TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RSC-24UC/21-21AU TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 120 VAC | 9.2 kOhms | 13 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | REL-IR4/L-120AC/4X21AU RELIR4L120AC4X21AU | |||||
Not Available Online | Plug In | Industrial Relays | 3 Form C (3PDT-NO, NC) | 10 A | Quick Connect | Non-Latching | 24 VAC | 108 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP54 | REL-OR | 35 mm | 35 mm | 35 mm | REL-OR3/L-_24AC/3X21 RELOR3L24AC3X21 | |||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 120 VAC | 5.22 kOhms | 23 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP54 | REL-OR | 54.4 mm | 35 mm | 35 mm | REL-OR3/L-120AC/3X21 RELOR3L120AC3X21 | ||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 48 VDC | 2.2 kOhms | 22 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | REL-IR4/LDP-_48DC/4X21 RELIR4LDP48DC4X21 | |||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 110 VDC | 13.8 kOhms | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | REL-IR4/LDP-110DC/4X21AU RELIR4LDP110DC4X21AU | |||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Plug In | Silver Nickel (AgNi) | 21.2 mm | 27.5 mm | |||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 125 VDC | 16.2 kOhms | 7.7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | 35.6 mm | 21.2 mm | 27.5 mm | |||||||
Not Available Online | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | |||||||||||||||||||
Not Available Online | Industrial Relays | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | ||||||||||||||||||
Not Available Online | Industrial Relays | Silver Tin | IP20 | 6.2 mm | 80 mm | ||||||||||||||||||
Mfr: PLC-RPT- 24DC/21AU TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays PLC-RPT- 24DC/21AU | Not Available Online | ||||||||||||||||||||||
Mfr: REL-MR-24DC/21-21/MS TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 110 VDC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 80 mm | 6.2 mm | 80 mm | PLC-RSP-120UC/21 PLCRSP120UC21 | ||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 24 VDC | 636 Ohms | 38 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/LDP-_24DC/4X21AU RELIRLDP24DC4X21AU | |||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online |