Phoenix Contact - Industrial Relays
1.240 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Socket | Industrial Relays | Quick Connect | DPST (2 Form A) | Quick Connect | Non-Latching | 48 VAC, 48 VDC | 30 VAC, 36 VDC | ST-REL | ST-REL2-KG_48/2AU STREL2KG482AU | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | ST-REL | ST-REL4-SG_24-2/1-1 STREL4SG24211 | ||||||||||||||
Not Available Online | Solid State Relays | ST-REL4-ORG_12/LY2/1-1/SO38 STREL4ORG12LY211SO38 | |||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | ST-REL | ST-REL4-HG110/_1-_1 STREL4HG11011 | ||||||||||||||
Not Available Online | UMK-8REL_HC4/12DC/4X21+SIGNAL UMK8RELHC412DC4X21SIGNAL | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_24UC/21HC PLCRSP24UC21HC | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-24DC/21_AEX PLCRSP24DC21AEX | |||||||||||
Not Available Online | PLC-RSC-230UC/_1AU/SEN/SO46 PLCRSC230UC1AUSENSO46 | ||||||||||||||||||||||
Not Available Online | CM_90-ELR-W3/5-R CM90ELRW35R | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-120/21-LC_AU EMG10RELKSR12021LCAU | |||||||||||
Not Available Online | MS_9 MS9 | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 230 VAC | 5.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 71 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-230AC/2X21 PR1RSC3LV230AC2X21 | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 24 VAC | 26 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 71 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-_24AC/2X21 PR1RSC3LV24AC2X21 | ||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-230AC/21 PR1RSC3LV230AC21 | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 71 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-120AC/2X21 PR1RSC3LV120AC2X21 | ||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-_24AC/21AU PR1RSP3LV24AC21AU | |||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LDP-24DC/21AU PR1RSC3LDP24DC21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 24 VAC | 54 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 78.5 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-_24AC/4X21AU PR2RSC3LV24AC4X21AU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 120 VAC, 120 VDC | 120 VAC, 120 VDC | Silver Nickel (AgNi) | EMG REL | EMG_12-REL/KSR-120/1 EMG12RELKSR1201 | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 24 VAC, 24 VDC | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | EMG_12-REL/KSR-_24/1AU EMG12RELKSR241AU | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 72 VDC | 2.9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_72UC/21/RW PLCRSP72UC21RW | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 12 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_24UC/21-21/RW PLCRSP24UC2121RW | |||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Silver Tin | IP00 | 240 mm | 126 mm | UM-2KS50-RM/16MR/SDV144/SO243 UM2KS50RM16MRSDV144SO243 | ||||||||||||||||||
Not Available Online | PLC-RSC | PLC-RSC-120UC/21_(B_LOCK) PLCRSC120UC21BLOCK |