TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9GS1L14-24 TTI: T9GS1L14-24 TE Connectivity / P&B Availability: 15.750In StockIndustrial Relays Relay | 15.750In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558666-7 | |||||
Mfr: T92P7D22-24 TTI: T92P7D22-24 TE Connectivity / P&B Availability: 2.010In Stock8.760 On Order Expected Industrial Relays DPST-NO 30A 24VDC UL Class F ins | 2.010In Stock8.760 On Order Expected | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Tray | 7-1393211-1 | |||||
13In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 28 VDC | 76 Ohms | 350 mA | 28 VDC | Silver | 80 mm | Bulk | ||||||||||
Mfr: T9GS1L14-12 TTI: T9GS1L14-12 TE Connectivity / P&B Availability: 4.650In StockIndustrial Relays Relay | 4.650In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558666-3 | |||||
63In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | Screw | 300 mA | Silver | 59 mm | 62 mm | 46.5 mm | Bulk | K1012918 | |||||||||||
Mfr: T9AS5D12-12 TTI: T9AS5D12-12 TE Connectivity / P&B Availability: 5.400In Stock32.700 On Order Expected 10-Dec-26 Industrial Relays SPDT PC MOUNT 12VDC | 5.400In Stock32.700 On Order Expected 10-Dec-26 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-3 | |||||
Mfr: T92S11D12-24 TTI: T92S11D12-24 TE Connectivity / P&B Availability: 2.730In StockIndustrial Relays DPDT PC MNT 24VDC | 2.730In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 9-1393211-0 | |||||
13In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC to 28 VDC | 76 Ohms | 350 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060028 | ||||||||
Mfr: M83536/9-023M TTI: M83536/9-023M TE Connectivity / Raychem Availability: 84In StockIndustrial Relays M83536/9-023M | 84In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 26.04 mm | 13.34 mm | Bulk | FCA-210-0923M 9-1617748-8 | |||||
32In Stock | Socket | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 18 VDC, 32 VDC | 8 Ohms | Silver Tin Oxide (AgSnO2) | Bulk | |||||||||||
Mfr: T9GV1L14-24 TTI: T9GV1L14-24 TE Connectivity / P&B Availability: 12.000In Stock10.000 On Order Expected 13-May-27 Industrial Relays T9GV1L14-24 | 12.000In Stock10.000 On Order Expected 13-May-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558661-7 | |||||
Mfr: T9GV5L14-24 TTI: T9GV5L14-24 TE Connectivity / P&B Availability: 3.000In StockIndustrial Relays T9GV5L14-24 | 3.000In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558660-7 | |||||
19In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 48 VDC | 245 Ohms | 200 mA | 80 mm | 76 mm | 50 mm | Bulk | ||||||||||
1.170In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 6-1419111-1 | ||||||
12In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 18 VDC to 32 VDC | 120 Ohms | 300 mA | 100 mm | 50 mm | 60 mm | Bulk | ||||||||||
590In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 230 VAC | 19.465 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | 7-1419111-5 | ||||||
160In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 3.39 kOhms | 7 mA | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-2 | |||||
Mfr: T9GS1L14-15 TTI: T9GS1L14-15 TE Connectivity / P&B Availability: 4.500In StockIndustrial Relays Relay | 4.500In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 15 VDC | 249 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558666-4 | |||||
53In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 32 VDC | 36 Ohms | 28 VDC | Silver Tin | Bulk | K1060259 | ||||||||||||||
Mfr: T9GV1L14-12 TTI: T9GV1L14-12 TE Connectivity / P&B Availability: 1.000In StockIndustrial Relays T9GV1L14-12 | 1.000In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558661-3 | |||||
8In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC | 76 Ohms | 368.4 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060489 | ||||||||
53In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 500 A | Screw | 28 VDC | 36 Ohms | 780 mA | 28 VDC | Silver | 122 mm | 94 mm | 76.5 mm | Bulk | |||||||
Mfr: PRD-11DJ0-24 TTI: PRD-11DJ0-24 TE Connectivity / P&B Availability: 26In StockIndustrial Relays DPDT HVY DUTY 24VDC | 26In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 5-1393127-5 | ||||
Mfr: T92S11D12-12 TTI: T92S11D12-12 TE Connectivity Availability: 7.410In StockIndustrial Relays DPDT 30A 12VDC | 7.410In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 8-1393211-9 | |||||
5In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1013120 |