TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9AS1L22-12 TTI: 2-1419104-5 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS1L22-12=RELAY QC/PC SEAL P | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 12 VDC | 155 Ohms | 76 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S1L22-12 T9AS1L22-12 | |||
Mfr: T9AS1D12-110 TTI: T9AS1D12-110 TE Connectivity / P&B Availability: 0In StockIndustrial Relays PCB SPST-NO 110VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 110 VDC | 12.1 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-2 | |||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 8-1415074-1 | ||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | 1 Form C (SPDT-NO, NC) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | 16.5 mm | 54.1 mm | Bulk | 5-1618239-0 | ||||||||
0In Stock | Panel Mount | Power Relays | J Form Lead | 2 Form C (DPDT-NO, NC) | Non-Latching | 28 VDC | Bulk | FCB-205-0123M | |||||||||||||||
0In Stock | Industrial Relays | SPST (1 Form X) | 200 A | 32 VDC | 8.4 Ohms | 24 VDC | Silver | Bulk | K1060049 | ||||||||||||||
Mfr: M83536/15-017L TTI: M83536/15-017L TE Connectivity Availability: 0In Stock100 On Order Expected 05-Apr-27 Industrial Relays M83536/15-017L | 0In Stock100 On Order Expected 05-Apr-27 | Military / Aerospace Relays | Bulk | 5-1617785-1 | |||||||||||||||||||
Mfr: M83536/15-022L TTI: M83536/15-022L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/15-022L | 0In Stock | Military / Aerospace Relays | Bulk | 5-1617785-8 | |||||||||||||||||||
Mfr: M83536/16-019L TTI: M83536/16-019L TE Connectivity Availability: 0In Stock50 On Order Expected 05-Apr-27 Industrial Relays M83536/16-019L | 0In Stock50 On Order Expected 05-Apr-27 | Military / Aerospace Relays | Bulk | 1617786-5 | |||||||||||||||||||
Mfr: M83536/36-007L TTI: M83536/36-007L TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-3607L | 0In Stock | Military / Aerospace Relays | Bulk | 4-1617791-8 | |||||||||||||||||||
0In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | Non-Latching | 250 mA | 28 VDC | Silver | 94 mm | 50 mm | 51.5 mm | Bulk | K1008699 | ||||||||
Mfr: FCA-210-BZ4 TTI: FCA-210-BZ4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/36-002L | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 9-1617751-2 | |||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 9 VDC | 81 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 2-1393210-2 | ||||||
0In Stock | DIN Rail | Industrial Relays | DPDT (2 Form C) | 12 A | 230 VAC | Silver Nickel (AgNi) | PT | Bulk | 9-1415534-4 | ||||||||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 240 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 1415535-7 | ||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 240 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 1-1415535-8 | ||||
Mfr: FCB-205-BY4 TTI: FCB-205-BY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays MILITARY RELAY FCB-205-BY4 | 0In Stock | Panel Mount | Power Relays | Polarized | Solder Pin | DPDT (2 Form C) | Solder Lug | Non-Latching | 28 VDC | FCB 5-10 Amp Relay | Bulk | 7-1617758-5 | |||||||||||
Mfr: FCA-215-AY4 TTI: FCA-215-AY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 15 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-215 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 3-1617752-7 | |||
0In Stock | Panel Mount | Power Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Bulk | 1-1618241-9 | ||||||||
Mfr: FCA-415-CY4 TTI: FCA-415-CY4 TE Connectivity Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 15 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | Bulk | 2-1617756-5 | |||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 4-1617753-7 | ||||
0In Stock | Socket | Power Relays | Standard | Quick Connect | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 110 VDC | 16.133 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 6-1419111-3 | ||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 230 VAC | 19.47 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 1415075-1 | |||||
Mfr: T9AV2XD16-12 TTI: T9AV2XD16-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 30 A | Solder Pin | Non-Latching | 12 VDC | 144 Ohms | 240 VAC | Silver Tin Indium (AgSnIn) | T9A | 32.51 mm | 27.43 mm | 27.94 mm | Bulk | 2071229-2 | ||||
0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 9-1617751-9 |