TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VAC | 192 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 7-1415001-1 | ||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 7-1415074-1 | ||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | 1 Form C (SPDT-NO, NC) | 12 A | Turret | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | 46.2 mm | 46.2 mm | 58 mm | Bulk | 2-1618278-8 | |||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 7-1415541-0 | ||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 230 VAC | 19.465 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 6-1419111-9 | ||||||
Mfr: M83536/2-024M TTI: M83536/2-024M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Bulk | FCB-205-0224M 5-1617758-0 | ||||
Mfr: T9AS1D22-48 TTI: T9AS1D22-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO 30A 48VDC POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 2-1419104-2 | |||||
Mfr: T9CP5A54-240 TTI: 2-1649341-0 TE Connectivity / OEG Availability: 0In StockIndustrial Relays T9CP5A54-240 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 240 VAC | 11.5 kOhms | 277 VAC | Silver Tin Indium (AgSnIn) | 50.3 mm | 27.4 mm | 27.9 mm | Bulk | T9CP5A54-240 | ||||||
Mfr: OJT-SS-112HM,00000 TTI: 2071507-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJT-SS-112HM,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 15.2 mm | Bulk | |||||||
0In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 16 VDC | 9 Ohms | 12 VDC | Silver Tin | Bulk | K1128160 | ||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 640 Ohms | 480 VAC | Silver Tin | T9G | 32 mm | 25 mm | 27 mm | Bulk | 1558675-7 | |||||
Mfr: T9AS1D12-15 TTI: 1-1393210-4 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9AS1D12-15=T9A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 15 VDC | 225 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S1D12-15 T9AS1D12-15 | ||||||
0In Stock | Military / Aerospace Relays | 25 A | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Bulk | FCA-125-18 | |||||||||||||||
Mfr: T92P7A24-240 TTI: T92P7A24-240 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Industrial Relays (General Purpose) | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 3-1423008-3 | |||||
0In Stock | 4PDT (4 Form C) | 5 A | Non-Latching | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Bulk | FCB-405-0619M | |||||||||||||
Mfr: M83536/16-020M TTI: 1-1617754-7 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/16-020M | 0In Stock | Military / Aerospace Relays | 28 VDC | Bulk | FCA-410-1620M | ||||||||||||||||||
0In Stock | Military / Aerospace Relays | Bulk | 2-1617748-4 | ||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 32 mm | 25 mm | 27 mm | Bulk | 1558675-3 | |||||
Mfr: M83536/6-017M TTI: M83536/6-017M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M83536/6-017M | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Bulk | FCB-405-0617M 7-1617760-7 | ||||
Mfr: M83536/6-020M TTI: M83536/6-020M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Bulk | FCB-405-0620M 8-1617760-0 | ||||
Mfr: M83536/9-026M TTI: M83536/9-026M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 10A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 26.04 mm | 13.34 mm | Bulk | FCA-210-0926M 1617749-2 | |||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Tray | 1-1393194-5 | ||||||
0In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 5-1419102-4 | ||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 1-1393154-7 | ||||||
Mfr: T9AS1D12-15 TTI: T9AS1D12-15 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 30 AMP 15VDC SPST NO 1 N/O | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 15 VDC | 225 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-4 |