TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Military / Aerospace Relays | 80 Ohms | 150 mA | FCA 210 | Bulk | FCA-210-1015M | |||||||||||||||||
0In Stock | Power Relays | Bulk | FC-325-5 | ||||||||||||||||||||
Mfr: PRD-3AJ0-120 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays SPST-NO-DM 120VAC 20A Magnetic blowout | Not Available Online | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 7-1393127-4 | |||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Tray | 1-1393210-8 | ||||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 6-1393127-2 | ||||||
Mfr: PRD-7AY0-24 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays DPST-NO HVY DTY 24AC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 25 A | Non-Latching | 24 VAC | 12 Ohms | 41 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 1393130-9 | |||||
0In Stock | Military / Aerospace Relays | 1617788-6 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 1-1617788-1 | |||||||||||||||||||||
Mfr: M83536/6-021L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/6-021L | 0In Stock | 6-1617787-1 | |||||||||||||||||||||
Mfr: M83536/15-024L TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays FCA-410-1524L | 0In Stock | Military / Aerospace Relays | 6-1617785-1 | ||||||||||||||||||||
Mfr: T9GV5L14-12 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays T9GV5L14-12 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 29 mm | 21.5 mm | 15.7 mm | 1558660-3 | ||||||
Mfr: T9GV5L24-12 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineIndustrial Relays T9GV5L24-12 | Not Available Online | Panel Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 30 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin Oxide (AgSnO) | T9G | 32 mm | 25 mm | 27 mm | 1558670-3 | |||||
Mfr: PRD-5AY0-120 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT SCR TERM 120VAC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form C (SPDT-NO, NC) | 25 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 1393128-5 | |||||
Mfr: 1-1419129-8 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays OJ-SS-112DM 000 | Not Available Online | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 5 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Nickel (AgNi) | 18.2 mm | 10.2 mm | 14.7 mm | OJ-SS-112DM,000 | |||||||
Mfr: 1-1423008-2 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays T92P7A52240=REL ASSM | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 17 mA | 600 VAC | Silver Cadmium Oxide (AgCdO) | 54.2 mm | 36.3 mm | 51.1 mm | Bulk | T92P7A52-240 | |||||
Mfr: PRD-5DY0-12 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT SCR TERM 12VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form C (SPDT-NO, NC) | 25 A | Non-Latching | 12 VDC | 71 Ohms | 169 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 1-1393128-6 | |||||
Mfr: FCA-210-0911L TTI: Not Assigned TE Connectivity / Agastat Availability: 0In StockIndustrial Relays | 0In Stock | Military / Aerospace Relays | M83536/9-011L 9-1617787-7 | ||||||||||||||||||||
0In Stock | Power Relays | 5-1618276-7 | |||||||||||||||||||||
Mfr: FCB-405-0524M TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Industrial Relays | 7-1617760-0 | ||||||||||||||||||||
Mfr: FCA-210-0921L TTI: Not Assigned TE Connectivity / Agastat Availability: 0In StockIndustrial Relays | 0In Stock | Military / Aerospace Relays | FCA-210 | M83536/9-021L 1-1617788-4 | |||||||||||||||||||
Mfr: FCA-125-20 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M6106/19-020 | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 1 Form C (SPDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617748-6 | ||||
Mfr: FCB-205-0227M TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB 5-10 Amp Relay | 20.57 mm | 10.41 mm | 16.26 mm | 5-1617758-3 | |||||
Mfr: T77V1D10-05 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays SPST-NO 10A 5VDC MINI PCB RELAY | Not Available Online | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | 1-1393194-8 | ||||||
Mfr: T92P7A22-208 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays DPST 30A 208VAC PWR PCB/PNL MNT RLY | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 208 VAC | 2.841 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | 5-1393211-9 | ||||||
Mfr: T92S7D22-22 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineIndustrial Relays DPST 30A 22VDC SEAL PWR PCB/PNL MNT RLY | Not Available Online | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 22 VDC | 294 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | 1-1393212-6 |