TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Power Relays | 2-1617067-0 | |||||||||||||||||||||
0In Stock | Thread Mount | Power Relays | High Voltage | Wire Leads | 1 Form C (SPDT-NO, NC) | 10 A | Turret | Non-Latching | 26.5 VDC | 80 Ohms | 50 kVDC | 50.8 mm | 50.8 mm | 5-1618276-5 | |||||||||
Mfr: FCA-325-AY8 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 115 VAC | 2.875 kOhms | 40 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | 4-1617753-1 | ||||
Mfr: FCA-410-DY9 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays MILITARY RELAY FCB-205-0125M | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 43.64 mm | 26.04 mm | 25.65 mm | 1-1617756-0 | ||||
Mfr: FCA-125-15 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M6106/19-015 | Not Available Online | Panel Mount | Military / Aerospace Relays | Solder Pin | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | FCA-125 | 2-1617748-1 | ||||||||||||||
Mfr: 1-2071556-0 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays OJS-SH-124HEF,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 24 VDC | 1.28 kOhms | 80 mA | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.8 mm | |||||||
Mfr: 1-2071556-2 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays OJS-SH-105HEF,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 5 VDC | 56 Ohms | 40 mA | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.8 mm | |||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 720 Ohms | 17 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 2.88 kOhms | 80 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
Mfr: FCA-210-0919M TTI: Not Assigned TE Connectivity / Agastat Availability: Not Available OnlineIndustrial Relays MILITARY RELAY | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 9-1617748-2 | |||||
Mfr: FCA-325-CY9 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 115 VAC | 30 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | 6-1617753-7 | |||||
Mfr: FCA-210-1026M TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays 2FormC (DPDT) 28VDC | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 2-1617749-4 | |||||
Mfr: M83536/9-026L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/9-026L | 0In Stock | Military / Aerospace Relays | 1-1617788-6 | ||||||||||||||||||||
0In Stock | Power Relays | Vacuum Relay | 1-1618222-9 | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
Mfr: FCA-410-CY4 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays MILITARY RELAY FCA-410-CY4 | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 1617756-5 | |||||
Not Available Online | Flange Mount | Military / Aerospace Relays | Polarized | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 12 VDC | 80 Ohms | FCA-325 | 4-1617753-5 | |||||||||||
Mfr: FCB-205-0219M TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | 4-1617758-4 | |||||
Mfr: FCA-125-3703L TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M83536/37-003L | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 5-1617791-2 | |||||
Mfr: FCA-210-0922L TTI: Not Assigned TE Connectivity / Agastat Availability: 0In StockIndustrial Relays M83536/9-022L | 0In Stock | Military / Aerospace Relays | M83536/9-022L 9-1617748-5 | ||||||||||||||||||||
0In Stock | Power Relays | Wire Leads | 1 Form A (SPST-NO) | 18 A | Turret | 12 VDC | 25 kVDC | 4-1618276-3 | |||||||||||||||
Mfr: FCA-325-BZ3 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays MID RANGE RELAY | 0In Stock | Flange Mount | Military / Aerospace Relays | Solder Pin | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 28 VDC | FCA-325 | 4-1617753-9 | |||||||||||||
Mfr: FCA-210-1022M TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M83536/10-022M | Not Available Online | Through Hole | Military / Aerospace Relays | Solder Pin | DPDT (2 Form C) | 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 1-1617749-8 | ||||||||||||||
Not Available Online | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 120 VAC | 950 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 1423008-8 | ||||||
0In Stock | Power Relays | Vibration Resistant | Bulk | 4-1393139-7 |