TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1013120 | |||||||
3In Stock24 On Order Expected 17-Feb-27 | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 101 mm | 62 mm | 55.5 mm | Bulk | K1021410 | |||||||
1In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 18 VDC to 32 VDC | 120 Ohms | 300 mA | 100 mm | 50 mm | 60 mm | Bulk | ||||||||||
Mfr: K1126415 TTI: 29-111-12A TE Connectivity / Kissling Availability: 61In StockIndustrial Relays RELAY 29-111-12A | 61In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC to 28 VDC | 75 Ohms | 373.3 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1126415 | |||||||
Mfr: M83536/6-022L TTI: M83536/6-022L TE Connectivity Availability: 3In StockIndustrial Relays FCB-405-0622L | 3In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.37 mm | 20.37 mm | 16.26 mm | Bulk | 8-1617760-2 | |||||
5In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 300 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 143 mm | 62 mm | 55.5 mm | Bulk | ||||||||
Mfr: FCA-410-BY4 TTI: FCA-410-BY4 TE Connectivity Availability: 1In StockIndustrial Relays RELAY FCA-410-BY4 | 1In Stock | Panel Mount | Military / Aerospace Relays | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Non-Latching | 28 VDC | Bulk | 8-1617755-9 | |||||||||||||
950In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 6-1415001-1 | ||||||
Mfr: K1143046 TTI: 31-313-12-S TE Connectivity / Kissling Availability: 19In StockIndustrial Relays Relay 31-313-12-S | 19In Stock | Chassis Mount | Power Relays | Standard | Screw | SPST (1 Form X) | 300 A | Screw | Latching | 32 VDC | 8.4 Ohms | 24 VDC | Silver Tin | IP67, IP6K9K | Bulk | K1143046 | |||||||
Mfr: T9AS5D22-24 TTI: T9AS5D22-24 TE Connectivity / P&B Availability: 5.800In Stock5.000 On Order Expected 09-Dec-26 Industrial Relays SPDT PC MOUNT 24VDC | 5.800In Stock5.000 On Order Expected 09-Dec-26 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1419104-6 | ||||
Mfr: T9GS1L14-5 TTI: T9GS1L14-5 TE Connectivity / P&B Availability: 16.000In StockIndustrial Relays Relay | 16.000In Stock | PCB Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Non-Latching | 5 VDC | 28 Ohms | 480 VAC | Silver Tin | T9G | 29 mm | 21.5 mm | 15.7 mm | Bulk | 1558666-1 | |||||
3In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | Latching | 28 VDC | 7.8 Ohms to 8.4 Ohms | 24 VDC | Silver Alloy (Ag) | IP67, IP6K9K | 90 mm | 62 mm | 55.5 mm | Bulk | K1006083 | |||||
Mfr: T77V1D10-24 TTI: T77V1D10-24 TE Connectivity / P&B Availability: 29.000In Stock25.000 On Order Expected 13-Jan-27 Industrial Relays SPST-NO 10A 24VDC | 29.000In Stock25.000 On Order Expected 13-Jan-27 | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 1.28 kOhms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 2-1393194-1 | |||||
Mfr: T9CP1A54-240 TTI: 1649341-2 TE Connectivity / P&B Availability: 3.000In StockIndustrial Relays T9CP1A54-240 | 3.000In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 240 VAC | 11.5 kOhms | 277 VAC | Silver Tin Oxide (AgSnO) | 50.3 mm | 27.4 mm | 27.9 mm | Bulk | T9CP1A54-240 | ||||||
Mfr: T92S7D14-24 TTI: T92S7D14-24 TE Connectivity Availability: 5.040In StockIndustrial Relays T92S7D14-24 | 5.040In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 1-1423008-8 | |||||
1.000In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VAC | 192 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 8-1419111-7 | ||||||
Mfr: M83536/9-024M TTI: M83536/9-024M TE Connectivity / Raychem Availability: 27In StockIndustrial Relays M83536/9-024M | 27In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 26.04 mm | 13.34 mm | Bulk | FCA-210-0924M 1617749 | |||||
Mfr: M83536/6-021M TTI: M83536/6-021M TE Connectivity / Raychem Availability: 13In StockIndustrial Relays 4FormC 4PDT 28VDC | 13In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 5 A | Solder Hook | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Bulk | FCB-405-0621M 8-1617760-1 | ||||
Mfr: FCA-325-BZ4 TTI: FCA-325-BZ4 TE Connectivity / CII Availability: 1In StockIndustrial Relays 28V 25A 3 Form C (3PDT) 3 CO | 1In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 5-1617753-0 | ||||
Mfr: M83536/10-023M TTI: M83536/10-023M TE Connectivity / Raychem Availability: 1In StockIndustrial Relays 2FormC DPDT 28VDC | 1In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | FCA-210-1023M 2-1617749-0 | ||||
Mfr: M83536/16-020L TTI: 1617786-6 TE Connectivity Availability: 307In StockIndustrial Relays M83536/16-020L | 307In Stock | Power Relay | 4PDT (4 Form C) | 10 A | Solder Pin | 28 VDC | 290 Ohms | 200 VAC | Silver Cadmium | Bulk | |||||||||||||
Mfr: T92S7D14-12 TTI: 1-1423008-6 TE Connectivity / P&B Availability: 240In StockIndustrial Relays POWER RELAY 12V 30A 2NO THT | 240In Stock | Power Relays | Bulk | ||||||||||||||||||||
4In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 200 A | 18 VDC to 32 VDC | 120 Ohms | 300 mA | Silver | 115 mm | 62 mm | 51.5 mm | Bulk | |||||||||
Mfr: K1142045 TTI: 31-311-12-E TE Connectivity / Kissling Availability: 1In StockIndustrial Relays RELAY | 1In Stock | Panel Mount | Industrial Relays | SPST (1 Form X) | 300 A | 32 VDC | 8.4 Ohms | 24 VDC | Silver Tin | Bulk | K1142045 | ||||||||||||
4In Stock | Bulk |