TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | Bulk | ||||||||||||||||||||||
10In Stock | Bulk | ||||||||||||||||||||||
25In Stock | Industrial Relays | 4PDT (4 Form C) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 240 VAC | Bulk | ||||||||||||||
Mfr: V23401D1010B101 TTI: V23401D1010B101 TE Connectivity Availability: 80In StockIndustrial Relays RESOLVER V23401D1010B101 | 80In Stock | Kit | |||||||||||||||||||||
Mfr: V23092-A1018-A201 TTI: V23092-A1018-A201 TE Connectivity / Schrack Availability: 4.040In StockIndustrial Relays POWER RELAY SPDT 6A 18V | 4.040In Stock | Through Hole | Slim Form Relays | Solder Pin | 6 A | Solder Pin | Non-Latching | 18 VDC | 250 VAC | Silver Tin | SNR | 28 mm | 5 mm | 15 mm | Tube | ||||||||
Mfr: FCA-150-CR4 TTI: 1-1617800-1 TE Connectivity Availability: 9In StockIndustrial Relays MID RANGE RELAY SPST-NO 30A | 9In Stock | Military / Aerospace Relays | SPST (1 Form X) | 50 A | 28 VDC | 290 Ohms | 96.6 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | FCA-150-CR4 | |||||||||
Mfr: V23003B 37C110 TTI: V23003B 37C110 TE Connectivity Availability: 5In StockIndustrial Relays SIGNAL RELAY 4PDT 2A 24V | 5In Stock | Tray | |||||||||||||||||||||
Mfr: FCA-325-BZ4 TTI: 5-1617753-0 TE Connectivity / CII Availability: 1In StockIndustrial Relays MILITARY RELAY FCA-325-BZ4 | 1In Stock | Military / Aerospace Relays | 25 A | 290 Ohms | 96.6 mA | 28 VDC | Silver Cadmium | Bulk | FCA-325-BZ4 | ||||||||||||||
47In Stock | Bulk | ||||||||||||||||||||||
Mfr: M83536/10-023M TTI: 2-1617749-0 TE Connectivity / CII Availability: 1In StockIndustrial Relays M83536/10-023M | 1In Stock | Chassis Mount | Military / Aerospace Relays | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | FCA-210-1023M | |||||
0In Stock134 On Order Expected 14-Dec-26 | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 400 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021427 | |||||||
Mfr: T9AS1D22-12 TTI: T9AS1D22-12 TE Connectivity / P&B Availability: 0In Stock15.000 On Order Expected 28-Apr-27 Industrial Relays SPST-NO PC MNT 12VDC | 0In Stock15.000 On Order Expected 28-Apr-27 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1419104-7 | |||||
Mfr: T9AP5D52-24 TTI: T9AP5D52-24 TE Connectivity / P&B Availability: 0In Stock650 On Order Expected 21-Dec-26 Industrial Relays SPDT PNL MNT 24VDC | 0In Stock650 On Order Expected 21-Dec-26 | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 5-1419102-2 | |||||
Mfr: K1060319 TTI: 29-211-12A TE Connectivity / Kissling Availability: 0In Stock18 On Order Expected 15-Feb-27 Industrial Relays RELAY 29-211-12A | 0In Stock18 On Order Expected 15-Feb-27 | Industrial Relays | 1 Form X (SPST) | 200 A | 24 VDC | 62 Ohms | Silver Tin | Bulk | K1060319 | ||||||||||||||
Mfr: T9AS1D22-24 TTI: T9AS1D22-24 TE Connectivity / P&B Availability: 0In Stock1.800 On Order Expected 07-Dec-26 Industrial Relays SPST-NO PC MNT 24VDC | 0In Stock1.800 On Order Expected 07-Dec-26 | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Tray | 2-1419104-1 | |||||
Mfr: K1126416 TTI: 29-011-12A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-011-12A | 0In Stock | Power Relays | Bulk | K1126416 | |||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 1-1393154-2 | ||||||
0In Stock | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | FCA-325 | 1.718 in | 1.025 in | 1.01 in | Bulk | 4-1617753-6 | |||||||
Mfr: FCB-405-BZ4 TTI: FCB-405-BZ4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 4FormC (4PDT) 28VDC | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB | 0.81 in | 0.81 in | 0.64 in | Bulk | 1617761-3 | ||||
Mfr: M83536/10-027M TTI: M83536/10-027M TE Connectivity / Raychem Industrial Relays 28V 10A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Power Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | Bulk | FCA-210-1027M 2-1617749-5 | ||||||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 115 VAC, 28 VDC | Bulk | 4-1618274-9 | ||||||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Solder Pin | SPST (1 Form A) | 30 A | Quick Connect | Non-Latching | 12 VDC | 160 Ohms | 480 VAC | Silver Tin | T9G | 32 mm | 25 mm | 27 mm | Bulk | 1558676-3 | |||||
Mfr: T9AS1D12-18 TTI: T9AS1D12-18 TE Connectivity / P&B Availability: 0In StockIndustrial Relays 30 AMP 18VDC SPST NO | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 18 VDC | 324 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 1-1393210-5 | |||||
0In Stock | Bulk | K1013399 | |||||||||||||||||||||
Not Available Online | Bulk | K1013134 |