TE Connectivity - Industrial Relays
7.007 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1617754-1 TTI: M83536/15-020M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays E4100402ETM=RELAY | 0In Stock | Military / Aerospace Relays | 4 Form C (4PDT-NO, NC) | Bulk | E4100402ETM | ||||||||||||||||||
Mfr: M83536/15-024M TTI: M83536/15-024M TE Connectivity Availability: 0In StockIndustrial Relays FCA-410-1524M | 0In Stock | Through Hole | Military / Aerospace Relays | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA | Bulk | 1617754-4 | |||||||
Mfr: M83536/16-024M TTI: M83536/16-024M TE Connectivity / CII Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays 4FormC 4PDT 28VDC | 0In Stock250 On Order Expected 05-Apr-27 | Flange Mount | Power Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Bulk | FCA-410-1624M 2-1617754-3 | ||||||||
Mfr: M83536/2-019M TTI: M83536/2-019M TE Connectivity / Raychem Availability: 0In Stock25 On Order Expected 15-Feb-27 Industrial Relays 2FormC DPDT 28VDC | 0In Stock25 On Order Expected 15-Feb-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 20.57 mm | 16.26 mm | Bulk | FCB-205-0219M 4-1617758-4 | |||
Mfr: M83536/15-021M TTI: M83536/15-021M TE Connectivity / Raychem Availability: 0In Stock500 On Order Expected 05-Apr-27 Industrial Relays 4FormC 4PDT 28VDC | 0In Stock500 On Order Expected 05-Apr-27 | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | Bulk | FCA-410-1521M 1617754-2 | |||||||
0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 8-1393211-7 | ||||||
Mfr: T92P7D24-24 TTI: 1423008-9 TE Connectivity / P&B Availability: 0In StockIndustrial Relays T92P7D2424=REL ASSEM | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Tin Oxide (AgSnO) | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | T92P7D24-24 | ||||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11DG0-24 | ||||||
Mfr: T9AP1L52-24 TTI: T9AP1L52-24 TE Connectivity / P&B Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 660 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | 1-1423091-2 | |||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form C (3PDT-NO, NC) | 25 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 6-1617753-5 | ||||
Mfr: M83536/1-026M TTI: M83536/1-026M TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 32.51 mm | 10.41 mm | 16.25 mm | Bulk | FCB-205-0126M 3-1617758-6 | ||||
Mfr: T9AV1L12-12 TTI: T9AV1L12-12 TE Connectivity / P&B Industrial Relays Industrial Relays (General Purpose) | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 20.4 mm | Bulk | 1-1423091-8 | |||||
0In Stock | Industrial Relays | 1 Form C (SPDT) | 75 A | 32 VDC | 76 Ohms | Silver Tin | Bulk | K1140690 | |||||||||||||||
Not Available Online | Industrial Relays | 1 Form X (SPST) | 200 A | 32 VDC | 62 Ohms | 28 VDC | Silver Tin | Bulk | K1010695 | ||||||||||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 200 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021599 | |||||||
0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 200 A | 12 VDC | 15 Ohms | 1 A | 163.5 mm | 94 mm | Bulk | 29-251-11-900 | |||||||||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Quick Connect | Non-Latching | 24 VDC | 350 Ohms | 70.8 mA | 600 VAC | Silver Cadmium Oxide (AgCdO) | IP67 | T92 | 54.2 mm | 36.3 mm | 51.1 mm | Bulk | T92P7D52-24 | |||
0In Stock | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 24 VDC | 650 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Bulk | 5-1393144-1 | |||||||
Mfr: T9AS5D12-48 TTI: T9AS5D12-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 48VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-8 | |||||
Mfr: M6106/19-017 TTI: M6106/19-017 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M6106/19-017 | 0In Stock | Military / Aerospace Relays | FCA-125 | Bulk | FCA-125-17 2-1617748-3 | ||||||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 91.4 mA | 5 kVDC | Bulk | 4-1618239-9 | |||||||||
Mfr: M83536/10-024L TTI: M83536/10-024L TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 28V 10A DPDT | 0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | FCA-210-1024L 2-1617749-1 | ||||
Mfr: M83536/16-020M TTI: M83536/16-020M TE Connectivity / Raychem Availability: 0In Stock100 On Order Expected 05-Apr-27 Industrial Relays M83536/16-020M | 0In Stock100 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | General Purpose Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA | 26.035 mm | 26.035 mm | 25.654 mm | Bulk | 1-1617754-7 | ||||
Mfr: M83536/16-021M TTI: M83536/16-021M TE Connectivity / CII Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays M83536/16-021M | 0In Stock250 On Order Expected 05-Apr-27 | Military / Aerospace Relays | 4 Form C (4PDT-NO, NC) | FCA-410 | Bulk | FCA-410-1621M 1-1617754-9 | |||||||||||||||||
Mfr: 8-1617760-3 TTI: M83536/6-022M TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Bulk | FCB-405-0622M 8-1617760-3 |