Industrial Relays
10.936 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K1126415 TTI: 29-111-12A TE Connectivity / Kissling Availability: 59In StockIndustrial Relays RELAY 29-111-12A | 59In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC to 28 VDC | 75 Ohms | 373.3 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1126415 | |||||||
Mfr: M83536/6-022L TTI: M83536/6-022L TE Connectivity Availability: 3In StockIndustrial Relays FCB-405-0622L | 3In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.37 mm | 20.37 mm | 16.26 mm | Bulk | 8-1617760-2 | |||||
1In Stock10 On Order Expected 18-Jan-27 | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form A) | 10 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 10 A | 10 kVDC | G81A | 56.6 mm | 19.8 mm | 18.5 mm | Bulk | ||||||
80In Stock | Bulk | ||||||||||||||||||||||
10In Stock | Busbars | Jumper Comb | Relay Accessories | Bulk | |||||||||||||||||||
3In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 12 A | Screw | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | G15 | 26.6 mm | 37.4 mm | Bulk | |||||||||
6In Stock | Flange Mount | High Voltage Relays | High Voltage | Screw | SPDT (1 Form C) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 40.7 mm | Bulk | |||||||
3In Stock | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | 10 A | Turret | Non-Latching | 26.5 VDC | 75 Ohms | 70 kVDC | Molybdenum (Mo) | G71C | 50.3 mm | 50.8 mm | Bulk | |||||||
6In Stock | Flange Mount | High Voltage Relays | High Voltage | Screw | DPDT (2 Form C) | 75 A | Screw | Non-Latching | 26.5 VDC | 240 Ohms | 20 kVDC | Molybdenum (Mo) | G23 | 40.8 mm | 91 mm | Bulk | |||||||
9In Stock | Flange Mount | High Voltage Relays | High Voltage | Solder Lug | SPST (1 Form A) | 30 A | Bus Wire | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | G41A | 43.6 mm | Bulk | |||||||||
6In Stock | Panel Mount | High Voltage Relays | High Voltage | Screw | SPDT (1 Form C) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 37.4 mm | Bulk | |||||||
Mfr: 760021.1000 TTI: 760021.1000 LUTZE / Amphenol Availability: 10In StockIndustrial Relays LCIS-RS24UP-S-1U | 10In Stock | LCIS | Bulk | ||||||||||||||||||||
13In Stock | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPDT (1 Form C) | 5 A | Solder Pin | Non-Latching | 26.5 VDC | 290 Ohms | 5 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk | |||||||
10In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21-21 PLCRSC24DC2121 | ||||
Mfr: 760021.0000 TTI: 760021.0000 LUTZE / Amphenol Availability: 90In StockIndustrial Relays LCIS-RGA24UP-S-1U | 90In Stock | Control Relays | LCIS | Bulk | |||||||||||||||||||
3In Stock | Panel Mount | High Voltage Relays | High Voltage | Wire Leads | DPDT (2 Form C) | 10 A | Non-Latching | 26.5 VDC | 180 Ohms | 15 kVDC | Molybdenum (Mo) | G13 | 39.9 mm | 48.7 mm | Bulk | ||||||||
4In Stock | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form B) | 5 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 5 A | 10 kVDC | G81B | 56.6 mm | 19.8 mm | 18.5 mm | Bulk | ||||||
9In Stock | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPDT (1 Form C) | 5 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 5 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk | |||||||
Mfr: 760051.0000 TTI: 760051.0000 LUTZE / Amphenol Availability: 10In StockIndustrial Relays LCIS-RGA120UP-S-1U | 10In Stock | Control Relays | LCIS | Bulk | |||||||||||||||||||
9In Stock | Panel Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G81A | 78.7 mm | 22.3 mm | 33.8 mm | Bulk | ||||||||
45In Stock | Bulk | ||||||||||||||||||||||
1In Stock | Through Hole | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | 10 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 10 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk | |||||||
Mfr: 761021.0000 TTI: 761021.0000 LUTZE / Amphenol Availability: 500In StockIndustrial Relays LCIS-RGA24UP-PI-1U | 500In Stock | Control Relays | LCIS | Bulk | |||||||||||||||||||
4In Stock | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form A) | 5 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 5 A | 10 kVDC | G81A | 56.6 mm | 19.8 mm | 18.5 mm | Bulk | ||||||
4In Stock | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form A) | 25 A | Bus Wire | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | G43A | 55.4 mm | Bulk |