Industrial Relays
10.936 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4In Stock | Panel Mount | High Voltage Relays | High Voltage | Stud | SPST (1 Form A) | 10 A | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | G81A | 78.7 mm | 22.3 mm | 33.8 mm | Bulk | ||||||||
Mfr: 761020.1000 TTI: 761020.1000 LUTZE / Amphenol Availability: 15In StockIndustrial Relays LCIS-RS24DC-PI-1U | 15In Stock | LCIS | Bulk | ||||||||||||||||||||
Mfr: M83536/9-024M TTI: M83536/9-024M TE Connectivity / Raychem Availability: 27In StockIndustrial Relays M83536/9-024M | 27In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 10 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-210 | 26.04 mm | 13.34 mm | Bulk | FCA-210-0924M 1617749 | |||||
3In Stock | Flange Mount | High Voltage Relays | High Voltage | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 26.5 VDC | 240 Ohms | 20 kVDC | Molybdenum (Mo) | G24 | 40.8 mm | 91 mm | Bulk | ||||||||
3In Stock | Flange Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 50 A | Solder Pots | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 40.7 mm | Bulk | ||||||||
10In Stock | Panel Mount | High Voltage Relays | High Voltage | SPST (1 Form A) | 5 A | Stud | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G81A | 78.7 mm | 22.3 mm | 33.8 mm | Bulk | ||||||||
6In Stock | Through Hole | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | 10 A | Solder Pin | Non-Latching | 26.5 VDC | 290 Ohms | 10 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk | |||||||
Mfr: 760051.0000 TTI: 760051.0000 LUTZE / Amphenol Availability: 10In StockIndustrial Relays LCIS-RGA120UP-S-1U | 10In Stock | Control Relays | LCIS | Bulk | |||||||||||||||||||
9In Stock | Panel Mount | High Voltage Relays | High Voltage | Wire Leads | SPST (1 Form A) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G81A | 78.7 mm | 22.3 mm | 33.8 mm | Bulk | ||||||||
45In Stock | Bulk | ||||||||||||||||||||||
1In Stock | Through Hole | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | 10 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 10 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk | |||||||
Mfr: 761021.0000 TTI: 761021.0000 LUTZE / Amphenol Availability: 500In StockIndustrial Relays LCIS-RGA24UP-PI-1U | 500In Stock | Control Relays | LCIS | Bulk | |||||||||||||||||||
Mfr: 761020.0000 TTI: 761020.0000 LUTZE / Amphenol Availability: 10In StockIndustrial Relays LCIS-RGA24DC-PI-1U | 10In Stock | Control Relays | LCIS | Bulk | |||||||||||||||||||
20In Stock | Bulk | ||||||||||||||||||||||
4In Stock | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form B) | 30 A | Turret | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | G41B | 43.6 mm | Bulk | ||||||||||
1.000In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VAC | 192 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 8-1419111-7 | ||||||
Mfr: 760061.1000 TTI: 760061.1000 LUTZE / Amphenol Availability: 40In StockIndustrial Relays LCIS-RS230UP-S-1U | 40In Stock | LCIS | Bulk | ||||||||||||||||||||
4In Stock | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form B) | 30 A | Bus Wire | Non-Latching | 12 VDC | 70 Ohms | 5 kVDC | G41B | 43.6 mm | Bulk | ||||||||||
Mfr: T92S7D14-24 TTI: T92S7D14-24 TE Connectivity Availability: 5.040In StockIndustrial Relays T92S7D14-24 | 5.040In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 1-1423008-8 | |||||
9In Stock | Panel Mount | High Voltage Relays | High Voltage | SPST (1 Form B) | 5 A | Stud | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G81B | 78.7 mm | 22.3 mm | 33.8 mm | Bulk | ||||||||
30In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | Bulk | RIF-1-RPT-LDP-24DC/2X21 RIF1RPTLDP24DC2X21 | ||||
Mfr: FCA-150-CR4 TTI: FCA-150-CR4 TE Connectivity / CII Availability: 9In StockIndustrial Relays 1 Form X 1 Form C 28V 50A | 9In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | FCA 50 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 1-1617800-1 | ||||
Mfr: FCA-325-BZ4 TTI: FCA-325-BZ4 TE Connectivity / CII Availability: 1In StockIndustrial Relays 28V 25A 3 Form C (3PDT) 3 CO | 1In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 3 Form C (3PDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-325 | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 5-1617753-0 | ||||
Mfr: M83536/6-021M TTI: M83536/6-021M TE Connectivity / Raychem Availability: 13In StockIndustrial Relays 4FormC 4PDT 28VDC | 13In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 5 A | Solder Hook | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-405 | 20.37 mm | 20.37 mm | 16.26 mm | Bulk | FCB-405-0621M 8-1617760-1 | ||||
4In Stock | Flange Mount | High Voltage Relays | High Voltage | Solder Lug | SPDT (1 Form C) | 30 A | Bus Wire | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | G41C | 52.3 mm | Bulk |