Industrial Relays
10.936 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
Mfr: K10P-11A15-6 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays DPDT SOCKET MT 6VAC | Not Available Online | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 6 VAC | 10.5 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | 4-1393144-4 | |||||||
Mfr: 61F-AN AC240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays LEVEL CONTROL | 0In Stock | 61F | 61FANAC240 | ||||||||||||||||||||
Mfr: T9AV1D12-12 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO 30A 12VDC 250 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Solder Pin | Non-Latching | 12 VDC | 144 Ohms | 240 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 4-1393210-3 | |||||
0In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 9-1393129-5 | ||||||
Mfr: PRD-3DH0-24 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPST-NO-DM 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 8-1393127-6 | |||||
Not Available Online | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 240 VAC | 1.2 kOhms | 43 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | 1-1393127-2 | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 120 VAC | 10 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | UMK_22-REL_120AC-21 UMK22REL120AC21 | ||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Tray | 1-1393210-3 | ||||||
Not Available Online | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 120 VAC | 5.2 kOhms | 2.1 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 60 mm | 33 mm | 35 mm | Bulk | |||||
Mfr: FCB-405-0622M TTI: Not Assigned TE Connectivity / CII Availability: 0In StockIndustrial Relays 28V 5A 4 Form C (4PDT) 4 CO | 0In Stock | Socket | Military / Aerospace Relays | Mid Range Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB 5-10 Amp Relay | 0.81 in | 0.81 in | 0.64 in | 8-1617760-3 | |||||
Mfr: PGR-6100-120 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays MOTOR GF & INSULATION RELAY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC | PGR-6100 | Bulk | ||||||||||||
0In Stock | Flange Mount | Military / Aerospace Relays | Solder Hook | 3 Form C (3PDT-NO, NC) | Non-Latching | FCA-325 | 6-1617753-2 | ||||||||||||||||
0In Stock | Power Relays | Vibration Resistant | 4-1393139-4 | ||||||||||||||||||||
Mfr: FCB-405-0617L TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockIndustrial Relays MILITARY RELAY | 0In Stock | Industrial Relays | 7-1617760-6 | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 5 VDC | 118.6 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | UMK_22-REL_5/21 UMK22REL521 | ||||||
0In Stock | UM-8REL/SI/21/14/PLC_ASSY UM8RELSI2114PLCASSY | ||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 120 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | RIF-2-RPT-LV-120AC/4X21 RIF2RPTLV120AC4X21 | |||||
0In Stock | Panel Mount | Power Relays | Rotary | Screw | 4 Form C (4PDT-NO, NC) | 10 A | Screw | Non-Latching | 115 VAC | 66 Ohms | 215 mA | 66.68 mm | 79.5 mm | Bulk | 1393139-2 | ||||||||
Mfr: G9EA-1-B-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 12V 60A/100 | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA1BDC12NC G9EA1B12DC G9EA-1-BDC12 G9EA1BDC12 | |||||
Mfr: G9EA-1-B-CA-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Current Screw SPST-NO 12V 30A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA1BCA12DC G9EA-1-B-CADC12 G9EA1BCADC12NC G9EA1BCADC12 | |||||
Mfr: T9AS5D12-18 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays 20 AMP 18VDC SPDT | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 18 VDC | 324 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 3-1393210-4 | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 5 VDC | 118.6 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | UMK_22-REL_5/21-21 UMK22REL52121 | ||||||
Mfr: HE2AN-AC240V TTI: Not Assigned Panasonic Industry Availability: 0In StockIndustrial Relays 2 Form A 240VAC 30A 25A 277VAC AC Coil | 0In Stock | Panel Mount | Power Relays | High Capacity | Plug In | 2 Form A (DPST-NO) | 20 A | Plug In | Non-Latching | 240 VAC | 300 Ohms | 10.8 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 50 mm | 33 mm | 35 mm | Bulk | ||||
Mfr: HE2AN-DC6V TTI: Not Assigned Panasonic Industry Availability: 0In StockIndustrial Relays 2 Form A 6VDC 30A 25A 277VAC AC Coil | 0In Stock | Power Relays | 2 Form A (DPST-NO) | 6 VDC | HE | Bulk |