Aratas - Solid State Relays - SSRs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: G3NA205BUTUDC524 Aratas Availability: 0In StockSolid State Relays - SSRs SSR RELAY SPST-NO 5A 264V | 0In Stock | Bulk | ||||||||||||||||||||
Mfr: G3NA210BUTUDC524 TTI: G3NA210BUTUDC524 Aratas Availability: Not Available OnlineSolid State Relays - SSRs SSR RELAY SPST-NO 10A 264V | Not Available Online | Solid State Relays | 10 A | 24 VAC to 240 VAC | 5 VDC to 24 VDC | Bulk | G3NA210BUTUDC524NC |