Omron - Solid State Relays - SSRs
680 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3NE-220T-US-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 24VDC/100-240VAC 20A | 0In Stock | Solid State Relays | Low Profile | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3NE | 47.5 mm | 37.5 mm | 11.5 mm | Solder Pin | G3NE-220T-US DC24 G3NE220TUSDC24 | |||||
Mfr: G3NE-210T-USDC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | 10 A | 100 VAC to 240 VAC | 4 VDC to 6 VDC | 5 mA | G3NE210TUSDC5 | |||||||||||||||
Mfr: G3FD-X03SN-DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Photocoupler, 3 Amp Input 5-24VDC | Not Available Online | Solid State Relays | Indicator | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | G3FD | 28 mm | 21.5 mm | 36.5 mm | Plug Pin | G3FDX03SNDC524NC G3FD-X03SN DC5-24 G3FDX03SNDC524 | ||||||
Mfr: G3FM-2R5SLN DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Indicator | Socket Mount | 500 mA | 24 VAC to 240 VAC, 24 VDC to 110 VDC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | G3FM | 28 mm | 21.5 mm | 36.5 mm | G3FM2R5SLNDC12 | |||||||
Mfr: G3FM-2R5SLN-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Indicator | Socket Mount | 500 mA | 24 VAC to 240 VAC, 24 VDC to 110 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3FM | 28 mm | 21.5 mm | 36.5 mm | G3FM2R5SLNDC24NC G3FM2R5SLNDC24 | |||||||
Mfr: G3HD-X03S-DC3-28 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Socket Mount | 3 A | 4 VDC to 48 VDC | 3 VDC to 28 VDC | G3HD | Plug Pin | G3HDX03SDC328NC G3HDX03SDC328 | |||||||||||||
Mfr: G3NA-220B-UTU DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY TUV Markings | 0In Stock | Solid State Relays | Indicator | Panel Mount | 20 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | G3NA | 58 mm | 4 mm | 30 mm | Screw | G3NA220BUTUDC524NC G3NA220BUTUDC524 | ||||||
Mfr: G3TA-OA202SZ-US DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3TAOA202SZUSDC24 | ||||||||||||||||||||
Mfr: G3FD-X03SN-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | G3FD | 28 mm | 21.5 mm | 36.5 mm | Plug Pin | Bulk | G3FDX03SNVDDC524 | |||||
Mfr: G3RZ-201SLN DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs G5LE-1A-R-DC24 LE-1A-R-DC24 | 0In Stock | Solid State Relays | G3RZ | G3RZ201SLNDC12 | ||||||||||||||||||
Mfr: G3NA-610B DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR 600VAC 10A DC5-24V | 0In Stock | Solid State Relays | Isolated | Panel Mount | 10 A | 400 VAC to 600 VAC | 1 Form A (SPST-NO) | Triac | 5 VDC to 24 VDC | G3NA | Screw | G3NA610BDC524NC G3NA610BDC524 | ||||||||||
Mfr: G32A-B AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs POWER CARTRIDGE | 0In Stock | Solid State Relays | G32ABAC200240 | |||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR w/heat sink 30 a mps 480V | 0In Stock | Solid State Relay, Heat Sink Assemblies | SSR | DIN Rail Mount | 30 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA | G3PA | Screw | Bulk | G3PA430BVD2DC1224 | |||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 50 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | PhotoTriac | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G3PA | 110 mm | 100 mm | 100 mm | Screw | Bulk | G3PA450BVD2DC1224 | |||
Mfr: G9H-205S-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs HYBRID RELAY | 0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 19.2 VDC to 28.8 VDC | - 25 C | + 60 C | G9H | 28 mm | 21.5 mm | 36.5 mm | G9H205SDC24NC G9H205SDC24 | ||||||
0In Stock | Motor Protection Relays | SSR | DIN Rail Mount | 160 A | 1 Form C (SPDT-NO, NC) | 200 VAC, 220 VAC, 240 VAC | SE | 48 mm | SEKP2N | |||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CM1H | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CM1HA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 8 A to 26 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CM1L | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 200 VAC, 220 VAC, 240 VAC | K2CM | K2CMQ2HA | ||||||||||||||||
Mfr: G3PE-215B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Contactor | 0In Stock | Single Phase Relays | Heaters | Panel Mount | 15 A | 100 VAC to 240 VAC | Triac | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | Screw | G3PE-215B-DC12-24 G3PE215BDC1224 | ||||||||||
Mfr: G3NE-205TL-2-USDC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3NE205TL2USDC5 | |||||||||||||||||||
0In Stock | G3S4ADC5 | |||||||||||||||||||||
Mfr: G3PH-2150BDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3PH2150BDC524 | |||||||||||||||||||
Mfr: G3RV-ST500-AL AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500ALAC200 |