SSRDC - Solid State Relays - SSRs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSRDC-200D12 TTI: SSRDC-200D12 TE Connectivity / P&B Solid State Relays - SSRs 12A, 200V DC WITH DC INPUT | 0In Stock | Solid State Relays | SSR | Panel Mount | 12 A | 200 VDC | 1 Form A (SPST-NO) | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | SSRDC | 45 mm | 57.8 mm | 36.5 mm | Quick Connect | Bulk | 2330274-1 | ||||
Mfr: SSRDC-200D40 TTI: Not Assigned TE Connectivity / P&B Solid State Relays - SSRs 40A, 200V DC WITH DC INPUT | 0In Stock | Solid State Relays | SSR | Panel Mount | 40 A | 200 VDC | 1 Form A (SPST-NO) | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | SSRDC | 45 mm | 58 mm | 43.4 mm | Quick Connect | 2330274-3 | |||||
Mfr: SSRDC-200D25 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 25A, 200V DC WITH DC INPUT | 0In Stock | Solid State Relays | SSR | Panel Mount | 25 A | 200 VDC | 1 Form A (SPST-NO) | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | SSRDC | 45 mm | 58 mm | 43.4 mm | Quick Connect | 2330274-2 |