CHARX Control - Charge Controllers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product Type | Type | Mounting Style | Analog / Digital | Operating Supply Voltage | Output Type | Size | Charging Mode | Charging Standard | Interface Type | IP Rating | Maximum Operating Temperature | Minimum Operating Temperature | Number of Inputs | Number of Outputs | Supply Voltage - Max | Supply Voltage - Min |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CHARX Control | Charge Controllers | AC Charging Controller | DIN Rail Mount | Digital | Digital | 37.6 mm x 85 mm x 121 mm | Ethernet, USB | IP20 | + 65 C | - 25 C | 4 Input | 4 Output | 12 VDC | 12 VDC | ||||||
0In Stock | CHARX Control | Charge Controllers | AC Charging Controller | DIN Rail Mount | |||||||||||||||||
0In Stock | CHARX Control | Charge Controllers | AC Charging Controller | DIN Rail Mount | Ethernet, USB | ||||||||||||||||
Not Available Online | CHARX Control | Charge Controllers | AC Charging Controller | DIN Rail Mount | Digital | Digital | 37.6 mm x 85 mm x 121 mm | Ethernet, USB | IP20 | + 65 C | - 25 C | 4 Input | 4 Output | 12 VDC | 12 VDC | ||||||
0In Stock | CHARX Control | Charge Controllers | AC Charging Controller | DIN Rail Mount | Mode 3, Case B + C | Ethernet, USB |