Programmable Logic Controllers - PLCs
3.123 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 30 V | 19.2 V | Ethernet, USB Type C | - 25 C | + 60 C | ||||||||||||||
0In Stock | Analog Input Module | IP20 | - 25 C | + 60 C | |||||||||||||||
0In Stock | Digital Input Module | IP20 | - 25 C | + 60 C | |||||||||||||||
0In Stock | Digital Output Module | DC | IP20 | - 25 C | + 60 C | ||||||||||||||
0In Stock | Temperature Control Module | 2 Input | 2 Output | DIN Rail Mount | 24 VDC | 24 VDC | RTD, Thermocouple | None | IB IL TEMP | IP20 | - 25 C | + 55 C | 136.8 mm x 12.2 mm | IB_IL_TEMP_2_RTD-PAC IBILTEMP2RTDPAC | |||||
0In Stock | DC | FC6A | IP20 | - 25 C | + 65 C | ||||||||||||||
0In Stock | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24/230_DOR1/W-PAC IBIL24230DOR1WPAC | ||||||||||||||
0In Stock | 30 V | 19.2 V | Ethernet | IL PN | - 25 C | + 55 C | IL_PN_BK_DI8_DO4_2TX-PAC ILPNBKDI8DO42TXPAC | ||||||||||||
0In Stock | Analog Input Module | IP20 | - 25 C | + 60 C | |||||||||||||||
Mfr: FC6A-J4CN1 TTI: FC6A-J4CN1 IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs 4PT UNIVERSAL ANALOG INPUT MOD | 0In Stock | FC6A | |||||||||||||||||
0In Stock | Bus Coupler | - 25 C | + 55 C | ||||||||||||||||
0In Stock | 30 V | 19.2 V | Ethernet, USB Type C | - 25 C | + 60 C | AXL F BK ETH | |||||||||||||
0In Stock | FC6A | ||||||||||||||||||
Mfr: FC6A-D16P1CEE TTI: FC6A-D16P1CEE IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs FC6A MICROSMART | 0In Stock | FC6A | |||||||||||||||||
Mfr: FC6A-C24R1AE TTI: FC6A-C24R1AE IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs CONTROLLER 24IO CPU 100-240VAC | 0In Stock | FC6A | |||||||||||||||||
Mfr: FC6A-N08B1 TTI: FC6A-N08B1 IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs PROGRAMMABLE LOGIC CONTROLLERS | 0In Stock | FC6A | |||||||||||||||||
0In Stock | 30 V | 19.2 V | Ethernet | IL ETH | - 25 C | + 55 C | IL_ETH_BK_DI8_DO4_2TX-PAC ILETHBKDI8DO42TXPAC | ||||||||||||
Mfr: FC6A-M08BR1 TTI: FC6A-M08BR1 IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs FC6A MICRO PROGRAMMABLE | 0In Stock | FC6A | |||||||||||||||||
Mfr: FC6A-L03CN1 TTI: FC6A-L03CN1 IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs PROGRAMMABLE LOGIC CONTROLLERS | 0In Stock | FC6A | |||||||||||||||||
Mfr: FL1F-B12RCA TTI: FL1F-B12RCA IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs PLC CONTROLLERS SMARTRELAY | 0In Stock | CPU Module | 8 Input | 4 Output | Chassis Mount | 24 VAC, 24 VDC | 24 VAC, 24 VDC | Relay | LED | FL1F | IP20 | - 20 C | + 55 C | 71.5 mm x 90 mm x 60 mm | |||||
Mfr: FC6A-T16P1 TTI: FC6A-T16P1 IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs FC6A MICROSMART | 0In Stock | FC6A | |||||||||||||||||
Mfr: FC6A-N16B1 TTI: FC6A-N16B1 IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs INPUT MODULE 16 DIGITAL 24V | 0In Stock | FC6A | |||||||||||||||||
0In Stock | Analog Output Module | ||||||||||||||||||
0In Stock | 32 Output | DIN Rail Mount | 24 V | 5 V | FP7 | 0 C | + 55 C | ||||||||||||
Mfr: AFPRP2X16D2 TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock |